IC BRIDGE RECT 1.5A 50V WOM - W005M-BP
| Digi-Key Part Number | W005M-BPMS-ND |
1 10 100 500 1000 10000 |
.34000 .29800 .25500 .21250 .17000 .12750 |
Extended Price
0.34 2.98 25.50 106.25 170.00 1275.00 |
| Manufacturer Part Number | W005M-BP | |||
| Description | IC BRIDGE RECT 1.5A 50V WOM | |||
| Quantity Available | 1938 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | W005M-BP |
| Vendor | Micro Commercial Co. |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Single Phase |
| Package / Case | WOG |
| Packaging | Bulk |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA |
| Current - Forward (If) Max | 1.5A |
| Voltage - Peak Reverse (Max) | 50V |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
W005M BP W005MBP W005M BPMS ND W005MBPMSND W005M-BPMS |
W005M-BP Specification Sheet
IC BRIDGE RECT 1.5A 50V WOM - W005M-BP (W005M-BPMS-ND)
Related parts:IC BRIDGE RECT 1.5A 50V WOM - W005M-BP
Order 'ic bridge rect 1.5a 50v wom - W005M-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number W005M-BPMS-ND.
IC BRIDGE RECT 1.5A 100V WOM - W01M-BP
Order 'ic bridge rect 1.5a 100v wom - W01M-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number W01M-BPMS-ND.
IC BRIDGE RECT 1.5A 200V WOM - W02M-BP
Order 'ic bridge rect 1.5a 200v wom - W02M-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number W02M-BPMS-ND.
IC BRIDGE RECT 1.5A 400V WOM - W04M-BP
Order 'ic bridge rect 1.5a 400v wom - W04M-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number W04M-BPMS-ND.
IC BRIDGE RECT 1.5A 600V WOM - W06M-BP
Order 'ic bridge rect 1.5a 600v wom - W06M-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number W06M-BPMS-ND.
IC BRIDGE RECT 1.5A 800V WOM - W08M-BP
Order 'ic bridge rect 1.5a 800v wom - W08M-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number W08M-BPMS-ND.
IC BRIDGE RECT 1.5A 1000V WOM - W10M-BP
Order 'ic bridge rect 1.5a 1000v wom - W10M-BP' online from Digi-Key. Manufactured by Micro Commercial Co. Digi-Key part number W10M-BPMS-ND.
IC BRIDGE RECT 4A 50V KBL - KBL005
Order 'ic bridge rect 4a 50v kbl - KBL005' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KBL005FS-ND.
IC BRIDGE RECT 1.5A 50V KBPM - KBP005M
Order 'ic bridge rect 1.5a 50v kbpm - KBP005M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KBP005M-ND.
IC BRIDGE RECT 4A 50V KBU - KBU4A
Order 'ic bridge rect 4a 50v kbu - KBU4A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KBU4A-ND.
IC BRIDGE RECT 6A 50V KBU - KBU6A
Order 'ic bridge rect 6a 50v kbu - KBU6A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KBU6A-ND.
IC BRIDGE RECT 8A 50V KBU - KBU8A
Order 'ic bridge rect 8a 50v kbu - KBU8A' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KBU8A-ND.
IC BRIDGE RECT 4A 100V KBL - KBL01
Order 'ic bridge rect 4a 100v kbl - KBL01' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KBL01FS-ND.
IC BRIDGE RECT 4A 200V KBL - KBL02
Order 'ic bridge rect 4a 200v kbl - KBL02' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KBL02FS-ND.
IC BRIDGE RECT 4A 400V KBL - KBL04
Order 'ic bridge rect 4a 400v kbl - KBL04' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KBL04FS-ND.
Send this link via E-Mail
Help With This Screen