RECT BRIDGE 3PH 175A 1600V E2 - VVZB170-16NO1
| Digi-Key Part Number | VVZB170-16NO1-ND |
6 |
87.29000 |
Extended Price
523.74 |
| Manufacturer Part Number | VVZB170-16NO1 | |||
| Description | RECT BRIDGE 3PH 175A 1600V E2 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VVZB170-16NO1 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Three Phase |
| Package / Case | E2 |
| Packaging | Bulk |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA |
| Current - Forward (If) Max | 170A |
| Voltage - Peak Reverse (Max) | 1600V |
| Mounting Type | Chassis Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VVZB170 16NO1 VVZB17016NO1 |
VVZB170-16NO1 Specification Sheet
RECT BRIDGE 3PH 175A 1600V E2 - VVZB170-16NO1 (VVZB170-16NO1-ND)
Related parts :RECT BRIDGE 3PH 175A 1600V E2 - VVZB170-16NO1
Order 'rect bridge 3ph 175a 1600v e2 - VVZB170-16NO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VVZB170-16NO1-ND.
RECT BRIDGE 3PH 135A 1600V E2 - VVZB135-16NO1
Order 'rect bridge 3ph 135a 1600v e2 - VVZB135-16NO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VVZB135-16NO1-ND.
RECT BRIDGE 3PH 20A 1600V V1-A - VUO16-16NO1
Order 'rect bridge 3ph 20a 1600v v1-a - VUO16-16NO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO16-16NO1-ND.
RECT BRIDGE 3PH 25A 1600V V1-A - VUO22-16NO1
Order 'rect bridge 3ph 25a 1600v v1-a - VUO22-16NO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO22-16NO1-ND.
RECT BRIDGE 3PH 36A 1600V V1-A - VUO34-16NO1
Order 'rect bridge 3ph 36a 1600v v1-a - VUO34-16NO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO34-16NO1-ND.
RECT BRIDGE 3PH 82A 1600V V1-A - VUO80-16NO1
Order 'rect bridge 3ph 82a 1600v v1-a - VUO80-16NO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO80-16NO1-ND.
RECT BRIDGE 3PH 140A 1600V PWS-C - VUO105-16NO7
Order 'rect bridge 3ph 140a 1600v pws-c - VUO105-16NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO105-16NO7-ND.
RECT BRIDGE 3PH 25A 1600V PWS-E1 - VUO25-16NO8
Order 'rect bridge 3ph 25a 1600v pws-e1 - VUO25-16NO8' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO25-16NO8-ND.
RECT BRIDGE 3PH 37A 1600V FO-F-B - VUO30-16NO3
Order 'rect bridge 3ph 37a 1600v fo-f-b - VUO30-16NO3' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO30-16NO3-ND.
RECT BRIDGE 3PH 38A 1600V PWS-A - VUO35-16NO7
Order 'rect bridge 3ph 38a 1600v pws-a - VUO35-16NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO35-16NO7-ND.
RECT BRIDGE 3PH 35A 1600V FO-B-B - VUO36-16NO8
Order 'rect bridge 3ph 35a 1600v fo-b-b - VUO36-16NO8' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO36-16NO8-ND.
RECT BRIDGE 3PH 58A 1600V FO-F-B - VUO50-16NO3
Order 'rect bridge 3ph 58a 1600v fo-f-b - VUO50-16NO3' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO50-16NO3-ND.
RECT BRIDGE 3PH 58A 1600V PWS-B - VUO55-16NO7
Order 'rect bridge 3ph 58a 1600v pws-b - VUO55-16NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO55-16NO7-ND.
RECT BRIDGE 3PH 63A 1600V PWS-D - VUO62-16NO7
Order 'rect bridge 3ph 63a 1600v pws-d - VUO62-16NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO62-16NO7-ND.
RECT BRIDGE 3PH 70A 1600V FO-T-A - VUO70-16NO7
Order 'rect bridge 3ph 70a 1600v fo-t-a - VUO70-16NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO70-16NO7-ND.
Send this link via E-Mail
Help With This Screen