RECT BRIDGE 3PH 140A 1800V PWS-C - VUO105-18NO7
| Digi-Key Part Number | VUO105-18NO7-ND |
10 |
78.77000 |
Extended Price
787.70 |
| Manufacturer Part Number | VUO105-18NO7 | |||
| Description | RECT BRIDGE 3PH 140A 1800V PWS-C | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VUO105-18NO7 |
| Vendor | IXYS |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Three Phase |
| Package / Case | PWS-C |
| Packaging | Bulk |
| Reverse Recovery Time (trr) | - |
| Speed | Standard Recovery >500ns, > 200mA |
| Current - Forward (If) Max | 140A |
| Voltage - Peak Reverse (Max) | 1800V |
| Mounting Type | Chassis Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VUO105 18NO7 VUO10518NO7 |
VUO105-18NO7 Specification Sheet
RECT BRIDGE 3PH 140A 1800V PWS-C - VUO105-18NO7 (VUO105-18NO7-ND)
Related parts:RECT BRIDGE 3PH 140A 1800V PWS-C - VUO105-18NO7
Order 'rect bridge 3ph 140a 1800v pws-c - VUO105-18NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO105-18NO7-ND.
RECT BRIDGE 3PH 140A 1400V PWS-C - VUO105-14NO7
Order 'rect bridge 3ph 140a 1400v pws-c - VUO105-14NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO105-14NO7-ND.
RECT BRIDGE 3PH 140A 1600V PWS-C - VUO105-16NO7
Order 'rect bridge 3ph 140a 1600v pws-c - VUO105-16NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO105-16NO7-ND.
RECT BRIDGE 3PH 38A 1800V PWS-A - VUO35-18NO7
Order 'rect bridge 3ph 38a 1800v pws-a - VUO35-18NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO35-18NO7-ND.
RECT BRIDGE 3PH 58A 1800V PWS-B - VUO55-18NO7
Order 'rect bridge 3ph 58a 1800v pws-b - VUO55-18NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO55-18NO7-ND.
RECT BRIDGE 3PH 63A 1800V PWS-D - VUO62-18NO7
Order 'rect bridge 3ph 63a 1800v pws-d - VUO62-18NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO62-18NO7-ND.
RECT BRIDGE 3PH 88A 1800V PWS-D - VUO82-18NO7
Order 'rect bridge 3ph 88a 1800v pws-d - VUO82-18NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO82-18NO7-ND.
RECT BRIDG 2PH 127A 1800V PWS-E1 - VUO110-18NO7
Order 'rect bridg 2ph 127a 1800v pws-e1 - VUO110-18NO7' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO110-18NO7-ND.
RECT BRIDGE 3PH 25A 1800V PWS-E1 - VUO25-18NO8
Order 'rect bridge 3ph 25a 1800v pws-e1 - VUO25-18NO8' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO25-18NO8-ND.
RECT BRIDGE 3PH 20A 1800V V1-A - VUO16-18NO1
Order 'rect bridge 3ph 20a 1800v v1-a - VUO16-18NO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO16-18NO1-ND.
RECT BRIDGE 3PH 25A 1800V V1-A - VUO22-18NO1
Order 'rect bridge 3ph 25a 1800v v1-a - VUO22-18NO1' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO22-18NO1-ND.
RECT BRIDGE 3PH 25A 800V PWS-E-1 - VUO25-08NO8
Order 'rect bridge 3ph 25a 800v pws-e-1 - VUO25-08NO8' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO25-08NO8-ND.
RECT BRIDGE 3PH 25A 1200V PWS-E1 - VUO25-12NO8
Order 'rect bridge 3ph 25a 1200v pws-e1 - VUO25-12NO8' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO25-12NO8-ND.
RECT BRIDGE 3PH 25A 1400V PWS-E1 - VUO25-14NO8
Order 'rect bridge 3ph 25a 1400v pws-e1 - VUO25-14NO8' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO25-14NO8-ND.
RECT BRIDGE 3PH 25A 1600V PWS-E1 - VUO25-16NO8
Order 'rect bridge 3ph 25a 1600v pws-e1 - VUO25-16NO8' online from Digi-Key. Manufactured by IXYS. Digi-Key part number VUO25-16NO8-ND.
Send this link via E-Mail
Help With This Screen