Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VTP210S-UF
POLYSWITCH PTC RESET 2.1A STRAP - VTP210S-UF
| Digi-Key Part Number | VTP210S-UF-ND |
2000 |
.42400 |
Extended Price
848.00 |
| Manufacturer Part Number | VTP210S-UF | |||
| Description | POLYSWITCH PTC RESET 2.1A STRAP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VTP210S-UF |
| Vendor | Tyco Electronics Raychem Circuit Protection |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | Strap |
| Packaging | Tape & Reel (TR) |
| Current - Hold (Ih) | 2.1A |
| Current - Trip (It) | 4.7A |
| Current - Max | 100A |
| Voltage - Max | 16V |
| Time to Trip | 5s |
| R Min/Max | 0.018 ~ 0.030 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VTP210S UF VTP210SUF |
VTP210S-UF Specification Sheet
POLYSWITCH PTC RESET 2.1A STRAP - VTP210S-UF (VTP210S-UF-ND)
Related parts Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VTP210S-UFTyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VTP210S-UF
Order 'polyswitch ptc reset 2.1a strap - VTP210S-UF' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number VTP210S-UF-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VTP210GF
Order 'polyswitch ptc reset 2.1a strap - VTP210GF' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number VTP210GF-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VTP210SF
Order 'polyswitch ptc reset 2.1a strap - VTP210SF' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number VTP210SF-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VTP210SSF
Order 'polyswitch ptc reset 2.1a strap - VTP210SSF' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number VTP210SSF-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VLP210ULF
Order 'polyswitch ptc reset 2.1a strap - VLP210ULF' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number VLP210ULF-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VLP210XF
Order 'polyswitch ptc reset 2.1a strap - VLP210XF' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number VLP210XF-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VLP210XLF
Order 'polyswitch ptc reset 2.1a strap - VLP210XLF' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number VLP210XLF-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VTP210F
Order 'polyswitch ptc reset 2.1a strap - VTP210F' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number VTP210F-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VTP210LF
Order 'polyswitch ptc reset 2.1a strap - VTP210LF' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number VTP210LF-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VTP210SLF
Order 'polyswitch ptc reset 2.1a strap - VTP210SLF' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number VTP210SLF-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VTP210SLUF
Order 'polyswitch ptc reset 2.1a strap - VTP210SLUF' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number VTP210SLUF-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VTP210SUDF
Order 'polyswitch ptc reset 2.1a strap - VTP210SUDF' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number VTP210SUDF-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VLP220F
Order 'polyswitch ptc reset 2.2a strap - VLP220F' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number VLP220F-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VLP220LN-C30F
Order 'polyswitch ptc reset 2.2a strap - VLP220LN-C30F' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number VLP220LN-C30F-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VLP220SLF
Order 'polyswitch ptc reset 2.2a strap - VLP220SLF' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number VLP220SLF-ND.
Options for Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VTP210S-UF
Send this link via E-Mail
Help With This Screen
