Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VTP210LF
POLYSWITCH PTC RESET 2.1A STRAP - VTP210LF - Over Voltage, Current, Temperature Devices
| Digi-Key Part Number | VTP210LF-ND |
2000 |
.42000 |
Extended Price
840.00 |
| Manufacturer Part Number | VTP210LF | |||
| Description | POLYSWITCH PTC RESET 2.1A STRAP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VTP210LF |
| Vendor | Tyco Electronics Raychem Circuit Protection |
| Category | Over Voltage, Current, Temperature Devices |
| Package / Case | Strap |
| Packaging | Tape & Reel (TR) |
| Current - Hold (Ih) | 2.1A |
| Current - Trip (It) | 4.7A |
| Current - Max | 100A |
| Voltage - Max | 16V |
| Time to Trip | 5s |
| R Min/Max | 0.018 ~ 0.030 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VTP210LF VTP210LF |
VTP210LF Specification Sheet
POLYSWITCH PTC RESET 2.1A STRAP - VTP210LF (VTP210LF-ND) - Over Voltage, Current, Temperature Devices
Related parts Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VTP210LFTyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VTP210LF
Order 'polyswitch ptc reset 2.1a strap - VTP210LF' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number VTP210LF-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VTP210GF
Order 'polyswitch ptc reset 2.1a strap - VTP210GF' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number VTP210GF-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VTP210SF
Order 'polyswitch ptc reset 2.1a strap - VTP210SF' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number VTP210SF-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VTP210SSF
Order 'polyswitch ptc reset 2.1a strap - VTP210SSF' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number VTP210SSF-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VLP210ULF
Order 'polyswitch ptc reset 2.1a strap - VLP210ULF' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number VLP210ULF-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VLP210XF
Order 'polyswitch ptc reset 2.1a strap - VLP210XF' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number VLP210XF-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VLP210XLF
Order 'polyswitch ptc reset 2.1a strap - VLP210XLF' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number VLP210XLF-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VTP210F
Order 'polyswitch ptc reset 2.1a strap - VTP210F' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number VTP210F-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VTP210S-UF
Order 'polyswitch ptc reset 2.1a strap - VTP210S-UF' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number VTP210S-UF-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VTP210SLF
Order 'polyswitch ptc reset 2.1a strap - VTP210SLF' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number VTP210SLF-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VTP210SLUF
Order 'polyswitch ptc reset 2.1a strap - VTP210SLUF' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number VTP210SLUF-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VTP210SUDF
Order 'polyswitch ptc reset 2.1a strap - VTP210SUDF' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number VTP210SUDF-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VLP220F
Order 'polyswitch ptc reset 2.2a strap - VLP220F' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number VLP220F-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VLP220LN-C30F
Order 'polyswitch ptc reset 2.2a strap - VLP220LN-C30F' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number VLP220LN-C30F-ND.
Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VLP220SLF
Order 'polyswitch ptc reset 2.2a strap - VLP220SLF' online from Digi-Key. Manufactured by Tyco Electronics Raychem Circuit Protection. Digi-Key part number VLP220SLF-ND.
Options for Tyco Electronics Raychem Circuit Protection Ptc Resettable Fuse Over Voltage, Current, Temperature Device VTP210LF
Send this link via E-Mail
Help With This Screen
