Ptc Resettable Fuse Circuit Protection 1.75A 12V Tyco Electronics VLR175UF
POLYSWITCH PTC RESET 1.75A STRAP - VLR175UF - Circuit Protection
| Digi-Key Part Number | VLR175UF-ND |
1000 |
.42000 |
Extended Price
420.00 |
| Manufacturer Part Number | VLR175UF | |||
| Description | POLYSWITCH PTC RESET 1.75A STRAP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VLR175UF |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Package / Case | Strap |
| Packaging | Bulk |
| Current - Hold (Ih) (Max) | 1.75A |
| Current - Trip (It) | 4.2A |
| Current - Max | 100A |
| Voltage - Max | 12V |
| Time to Trip | 5s |
| R Min/Max | 0.017 ~ 0.031 Ohm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VLR175UF VLR175UF |
POLYSWITCH PTC RESET 1.75A STRAP - VLR175UF (VLR175UF-ND) - Circuit Protection
Related parts Ptc Resettable Fuse Circuit Protection 1.75A 12V Tyco Electronics VLR175UFPtc Resettable Fuse Circuit Protection 1.75A 12V Tyco Electronics VLR175UF
Order 'polyswitch ptc reset 1.75a strap - VLR175UF' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VLR175UF-ND.
Ptc Resettable Fuse Circuit Protection 1.75A 12V Tyco Electronics VLR175LF
Order 'polyswitch ptc reset 1.75a strap - VLR175LF' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VLR175LF-ND.
Ptc Resettable Fuse Circuit Protection 1.75A 16V Tyco Electronics VTP175LF
Order 'polyswitch ptc reset 1.75a strap - VTP175LF' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VTP175LF-ND.
Ptc Resettable Fuse Circuit Protection 1.75A 16V Tyco Electronics VTP175UDIIF
Order 'polyswitch ptc reset 1.75a strap - VTP175UDIIF' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VTP175UDIIF-ND.
Ptc Resettable Fuse Circuit Protection 1.75A 16V Tyco Electronics VTP175ULF
Order 'polyswitch ptc reset 1.75a strap - VTP175ULF' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VTP175ULF-ND.
Ptc Resettable Fuse Circuit Protection 1.75A 15V Tyco Electronics SRP175SSF
Order 'polyswitch ptc reset 1.75a strap - SRP175SSF' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number SRP175SSF-ND.
Ptc Resettable Fuse Circuit Protection 1.75A 15V Tyco Electronics SRP175LF
Order 'polyswitch ptc reset 1.75a strap - SRP175LF' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number SRP175LF-ND.
Ptc Resettable Fuse Circuit Protection 1.75A 15V Tyco Electronics SRP175SF
Order 'polyswitch ptc reset 1.75a strap - SRP175SF' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number SRP175SF-ND.
Ptc Resettable Fuse Circuit Protection 1.75A 12V Tyco Electronics VLR175LUF
Order 'polyswitch ptc reset 1.75a strap - VLR175LUF' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VLR175LUF-ND.
Ptc Resettable Fuse Circuit Protection 1.75A 16V Tyco Electronics VTP175DF
Order 'polyswitch ptc reset 1.75a strap - VTP175DF' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VTP175DF-ND.
Ptc Resettable Fuse Circuit Protection 1.75A 16V Tyco Electronics VTP175DUF
Order 'polyswitch ptc reset 1.75a strap - VTP175DUF' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VTP175DUF-ND.
Ptc Resettable Fuse Circuit Protection 1.75A 16V Tyco Electronics VTP175F
Order 'polyswitch ptc reset 1.75a strap - VTP175F' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VTP175F-ND.
Ptc Resettable Fuse Circuit Protection 1.75A 16V Tyco Electronics VTP175UF
Order 'polyswitch ptc reset 1.75a strap - VTP175UF' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VTP175UF-ND.
Ptc Resettable Fuse Circuit Protection 1.75A 16V Tyco Electronics VTP175ULHF
Order 'polyswitch ptc reset 1.75a strap - VTP175ULHF' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VTP175ULHF-ND.
Ptc Resettable Fuse Circuit Protection 1.75A 16V Tyco Electronics VTP175ULIIBF
Order 'polyswitch ptc reset 1.75a strap - VTP175ULIIBF' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number VTP175ULIIBF-ND.
Options for Ptc Resettable Fuse Circuit Protection 1.75A 12V Tyco Electronics VLR175UF
Send this link via E-Mail
Help With This Screen
