IDC CABLE- ASS10A/ AE10M / APR10 - A3BKA-1006M
| Digi-Key Part Number | A3BKA-1006M-ND |
1 10 100 250 500 1000 2500 5000 |
15.90000 12.94600 9.53950 8.23348 7.66564 6.60948 6.24608 6.04166 |
Extended Price
15.90 129.46 953.95 2058.37 3832.82 6609.48 15615.20 30208.30 |
| Manufacturer Part Number | A3BKA-1006M | |||
| Description | IDC CABLE- ASS10A/ AE10M / APR10 | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3BKA-1006M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos Female to Male |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3BKA 1006M A3BKA1006M |
IDC CABLE- ASS10A/ AE10M / APR10 - A3BKA-1006M (A3BKA-1006M-ND)
Related parts:IDC CABLE- ASS10A/ AE10M / APR10 - A3BKA-1006M
Order 'idc cable- ass10a/ ae10m / apr10 - A3BKA-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-1006M-ND.
IDC CABLE- ASS10A/ AE10M / APR10 - A3BKA-1018M
Order 'idc cable- ass10a/ ae10m / apr10 - A3BKA-1018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-1018M-ND.
IDC CABLE- ASS10A/ AE10M / APR10 - A3BKA-1036M
Order 'idc cable- ass10a/ ae10m / apr10 - A3BKA-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BKA-1036M-ND.
IDC CABLE- ASS10A/ AE10M / ASS10 - A3BBA-1006M
Order 'idc cable- ass10a/ ae10m / ass10 - A3BBA-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBA-1006M-ND.
IDC CABLE- ASR10A/ AE10M / APR10 - A3BRA-1006M
Order 'idc cable- asr10a/ ae10m / apr10 - A3BRA-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRA-1006M-ND.
IDC CABLE- AKR10A/ AE10M / APR10 - A3DRA-1006M
Order 'idc cable- akr10a/ ae10m / apr10 - A3DRA-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DRA-1006M-ND.
IDC CABLE- AKR10G/ AE10M / APR10 - A3DRG-1006M
Order 'idc cable- akr10g/ ae10m / apr10 - A3DRG-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DRG-1006M-ND.
IDC CABLE- APR10A/ AE10M / APR10 - A3RRA-1006M
Order 'idc cable- apr10a/ ae10m / apr10 - A3RRA-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3RRA-1006M-ND.
IDC CABLE- ASS10A/ AE10M / X - A1BXA-1036M
Order 'idc cable- ass10a/ ae10m / x - A1BXA-1036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-1036M-ND.
IDC CABLE- ASN10A/ AE10M / ASN10 - A3AAA-1006M
Order 'idc cable- asn10a/ ae10m / asn10 - A3AAA-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-1006M-ND.
IDC CABLE- ASC10G/ AE10M / ASC10 - A3AAG-1006M
Order 'idc cable- asc10g/ ae10m / asc10 - A3AAG-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-1006M-ND.
IDC CABLE - ASC10H/AE10M/ASC10H - A3AAH-1006M
Order 'idc cable - asc10h/ae10m/asc10h - A3AAH-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-1006M-ND.
IDC CABLE- ASC10T/ AE10M / ASC10 - A3AAT-1006M
Order 'idc cable- asc10t/ ae10m / asc10 - A3AAT-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-1006M-ND.
IDC CABLE- ASC10G/ AE10M / ACE10 - A3AEG-1006M
Order 'idc cable- asc10g/ ae10m / ace10 - A3AEG-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEG-1006M-ND.
IDC CABLE-ASN10A/ AE10M / APK10A - A3AKA-1006M
Order 'idc cable-asn10a/ ae10m / apk10a - A3AKA-1006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AKA-1006M-ND.
Send this link via E-Mail
Help With This Screen