CAP CER .056UF 10% 1000VX7R 2220 - VJ2220Y563KBGAT4X - Capacitors
0.056µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 1000V (1kV) VJ2220Y563KBGAT4X
| Digi-Key Part Number | VJ2220Y563KBGAT4X-ND |
1000 |
1.26336 |
Extended Price
1263.36 |
| Manufacturer Part Number | VJ2220Y563KBGAT4X | |||
| Description | CAP CER .056UF 10% 1000VX7R 2220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ2220Y563KBGAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 0.056µF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±10% |
| Package / Case | 2220 (5750 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ2220Y563KBGAT4X VJ2220Y563KBGAT4X |
VJ2220Y563KBGAT4X Specification Sheet
CAP CER .056UF 10% 1000VX7R 2220 - VJ2220Y563KBGAT4X (VJ2220Y563KBGAT4X-ND) - Capacitors
Related parts 0.056µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 1000V (1kV) VJ2220Y563KBGAT4XCAP CER .056UF 10% 1000VX7R 2220 - VJ2220Y563KBGAT4X
Order 'cap cer .056uf 10% 1000vx7r 2220 - VJ2220Y563KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y563KBGAT4X-ND.
CAP CER .012UF 10% 1000VX7R 2220 - VJ2220Y123KBGAT4X
Order 'cap cer .012uf 10% 1000vx7r 2220 - VJ2220Y123KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y123KBGAT4X-ND.
CAP CER .015UF 10% 1000VX7R 2220 - VJ2220Y153KBGAT4X
Order 'cap cer .015uf 10% 1000vx7r 2220 - VJ2220Y153KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y153KBGAT4X-ND.
CAP CER .018UF 10% 1000VX7R 2220 - VJ2220Y183KBGAT4X
Order 'cap cer .018uf 10% 1000vx7r 2220 - VJ2220Y183KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y183KBGAT4X-ND.
CAP CER .022UF 10% 1000VX7R 2220 - VJ2220Y223KBGAT4X
Order 'cap cer .022uf 10% 1000vx7r 2220 - VJ2220Y223KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y223KBGAT4X-ND.
CAP CER .027UF 10% 1000VX7R 2220 - VJ2220Y273KBGAT4X
Order 'cap cer .027uf 10% 1000vx7r 2220 - VJ2220Y273KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y273KBGAT4X-ND.
CAP CER .033UF 10% 1000VX7R 2220 - VJ2220Y333KBGAT4X
Order 'cap cer .033uf 10% 1000vx7r 2220 - VJ2220Y333KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y333KBGAT4X-ND.
CAP CER .039UF 10% 1000VX7R 2220 - VJ2220Y393KBGAT4X
Order 'cap cer .039uf 10% 1000vx7r 2220 - VJ2220Y393KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y393KBGAT4X-ND.
CAP CER .047UF 10% 1000VX7R 2220 - VJ2220Y473KBGAT4X
Order 'cap cer .047uf 10% 1000vx7r 2220 - VJ2220Y473KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y473KBGAT4X-ND.
CAP CER .068UF 10% 1000VX7R 2220 - VJ2220Y683KBGAT4X
Order 'cap cer .068uf 10% 1000vx7r 2220 - VJ2220Y683KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y683KBGAT4X-ND.
CAP CER .082UF 10% 1000VX7R 2220 - VJ2220Y823KBGAT4X
Order 'cap cer .082uf 10% 1000vx7r 2220 - VJ2220Y823KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y823KBGAT4X-ND.
CAP CER .056UF 10% 1000VX7R 1825 - VJ1825Y563KBGAT4X
Order 'cap cer .056uf 10% 1000vx7r 1825 - VJ1825Y563KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y563KBGAT4X-ND.
CAP CER .056UF 10% 1000VX7R 2225 - VJ2225Y563KBGAT4X
Order 'cap cer .056uf 10% 1000vx7r 2225 - VJ2225Y563KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2225Y563KBGAT4X-ND.
CAP CER 1.0UF 10% 100V X7R 2220 - VJ2220Y105KBBAT4X
Order 'cap cer 1.0uf 10% 100v x7r 2220 - VJ2220Y105KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1094-1-ND.
CAP CER 1.0UF 10% 100V X7R 2220 - VJ2220Y105KBBAT4X
Order 'cap cer 1.0uf 10% 100v x7r 2220 - VJ2220Y105KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1094-2-ND.
Options for 0.056µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 1000V (1kV) VJ2220Y563KBGAT4X
Send this link via E-Mail
Help With This Screen
