0.039µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 630V VJ2220Y393KBLAT4X
CAP CER .039UF 10% 630V X7R 2220 - VJ2220Y393KBLAT4X - Capacitors
| Digi-Key Part Number | VJ2220Y393KBLAT4X-ND |
1000 |
1.12938 |
Extended Price
1129.38 |
| Manufacturer Part Number | VJ2220Y393KBLAT4X | |||
| Description | CAP CER .039UF 10% 630V X7R 2220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ2220Y393KBLAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 0.039µF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Package / Case | 2220 (5750 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Thickness | 2.18mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ2220Y393KBLAT4X VJ2220Y393KBLAT4X |
VJ2220Y393KBLAT4X Specification Sheet
CAP CER .039UF 10% 630V X7R 2220 - VJ2220Y393KBLAT4X (VJ2220Y393KBLAT4X-ND) - Capacitors
Related parts 0.039µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 630V VJ2220Y393KBLAT4X0.039µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 630V VJ2220Y393KBLAT4X
Order 'cap cer .039uf 10% 630v x7r 2220 - VJ2220Y393KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y393KBLAT4X-ND.
0.039µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 630V VJ2220Y393JBLAT4X
Order 'cap cer .039uf 5% 630v x7r 2220 - VJ2220Y393JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y393JBLAT4X-ND.
10000pF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 630V VJ2220Y103KBLAT4X
Order 'cap cer .01uf 10% 630v x7r 2220 - VJ2220Y103KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y103KBLAT4X-ND.
0.012µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 630V VJ2220Y123KBLAT4X
Order 'cap cer .012uf 10% 630v x7r 2220 - VJ2220Y123KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y123KBLAT4X-ND.
0.015µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 630V VJ2220Y153KBLAT4X
Order 'cap cer .015uf 10% 630v x7r 2220 - VJ2220Y153KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y153KBLAT4X-ND.
0.018µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 630V VJ2220Y183KBLAT4X
Order 'cap cer .018uf 10% 630v x7r 2220 - VJ2220Y183KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y183KBLAT4X-ND.
0.022µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 630V VJ2220Y223KBLAT4X
Order 'cap cer .022uf 10% 630v x7r 2220 - VJ2220Y223KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y223KBLAT4X-ND.
0.027µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 630V VJ2220Y273KBLAT4X
Order 'cap cer .027uf 10% 630v x7r 2220 - VJ2220Y273KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y273KBLAT4X-ND.
0.033µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 630V VJ2220Y333KBLAT4X
Order 'cap cer .033uf 10% 630v x7r 2220 - VJ2220Y333KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y333KBLAT4X-ND.
0.047µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 630V VJ2220Y473KBLAT4X
Order 'cap cer .047uf 10% 630v x7r 2220 - VJ2220Y473KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y473KBLAT4X-ND.
0.056µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 630V VJ2220Y563KBLAT4X
Order 'cap cer .056uf 10% 630v x7r 2220 - VJ2220Y563KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y563KBLAT4X-ND.
0.068µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 630V VJ2220Y683KBLAT4X
Order 'cap cer .068uf 10% 630v x7r 2220 - VJ2220Y683KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y683KBLAT4X-ND.
0.082µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 630V VJ2220Y823KBLAT4X
Order 'cap cer .082uf 10% 630v x7r 2220 - VJ2220Y823KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y823KBLAT4X-ND.
0.039µF Ceramic Capacitor Vishay/Vitramon 1210 (3225 metric) 630V VJ1210Y393KBLAT4X
Order 'cap cer .039uf 10% 630v x7r 1210 - VJ1210Y393KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y393KBLAT4X-ND.
0.039µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 630V VJ1812Y393KBLAT4X
Order 'cap cer .039uf 10% 630v x7r 1812 - VJ1812Y393KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y393KBLAT4X-ND.
Options for 0.039µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 630V VJ2220Y393KBLAT4X
Send this link via E-Mail
Help With This Screen
