0.027µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 2000V (2kV) VJ2220Y273JBFAT4X
CAP CER .027UF 5% 2000V X7R 2220 - VJ2220Y273JBFAT4X - Capacitors
| Digi-Key Part Number | VJ2220Y273JBFAT4X-ND |
1000 |
1.66024 |
Extended Price
1660.24 |
| Manufacturer Part Number | VJ2220Y273JBFAT4X | |||
| Description | CAP CER .027UF 5% 2000V X7R 2220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ2220Y273JBFAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 0.027µF |
| Voltage - Rated | 2000V (2kV) |
| Tolerance | ±5% |
| Package / Case | 2220 (5750 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ2220Y273JBFAT4X VJ2220Y273JBFAT4X |
VJ2220Y273JBFAT4X Specification Sheet
CAP CER .027UF 5% 2000V X7R 2220 - VJ2220Y273JBFAT4X (VJ2220Y273JBFAT4X-ND) - Capacitors
Related parts 0.027µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 2000V (2kV) VJ2220Y273JBFAT4X0.027µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 2000V (2kV) VJ2220Y273JBFAT4X
Order 'cap cer .027uf 5% 2000v x7r 2220 - VJ2220Y273JBFAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y273JBFAT4X-ND.
10000pF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 2000V (2kV) VJ2220Y103JBFAT4X
Order 'cap cer .01uf 5% 2000v x7r 2220 - VJ2220Y103JBFAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y103JBFAT4X-ND.
0.012µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 2000V (2kV) VJ2220Y123JBFAT4X
Order 'cap cer .012uf 5% 2000v x7r 2220 - VJ2220Y123JBFAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y123JBFAT4X-ND.
0.015µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 2000V (2kV) VJ2220Y153JBFAT4X
Order 'cap cer .015uf 5% 2000v x7r 2220 - VJ2220Y153JBFAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y153JBFAT4X-ND.
0.018µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 2000V (2kV) VJ2220Y183JBFAT4X
Order 'cap cer .018uf 5% 2000v x7r 2220 - VJ2220Y183JBFAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y183JBFAT4X-ND.
0.022µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 2000V (2kV) VJ2220Y223JBFAT4X
Order 'cap cer .022uf 5% 2000v x7r 2220 - VJ2220Y223JBFAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y223JBFAT4X-ND.
5600pF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 2000V (2kV) VJ2220Y562JBFAT4X
Order 'cap cer 5600pf 5% 2000v x7r 2220 - VJ2220Y562JBFAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y562JBFAT4X-ND.
6800pF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 2000V (2kV) VJ2220Y682JBFAT4X
Order 'cap cer 6800pf 5% 2000v x7r 2220 - VJ2220Y682JBFAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y682JBFAT4X-ND.
8200pF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 2000V (2kV) VJ2220Y822JBFAT4X
Order 'cap cer 8200pf 5% 2000v x7r 2220 - VJ2220Y822JBFAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y822JBFAT4X-ND.
0.027µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 50V VJ2220Y273JBAAT4X
Order 'cap cer .027uf 5% 50v x7r 2220 - VJ2220Y273JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y273JBAAT4X-ND.
0.027µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 100V VJ2220Y273JBBAT4X
Order 'cap cer .027uf 5% 100v x7r 2220 - VJ2220Y273JBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y273JBBAT4X-ND.
0.027µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 200V VJ2220Y273JBCAT4X
Order 'cap cer .027uf 5% 200v x7r 2220 - VJ2220Y273JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y273JBCAT4X-ND.
0.027µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 500V VJ2220Y273JBEAT4X
Order 'cap cer .027uf 5% 500v x7r 2220 - VJ2220Y273JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y273JBEAT4X-ND.
0.027µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 1000V (1kV) VJ2220Y273JBGAT4X
Order 'cap cer .027uf 5% 1000v x7r 2220 - VJ2220Y273JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y273JBGAT4X-ND.
0.027µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 630V VJ2220Y273JBLAT4X
Order 'cap cer .027uf 5% 630v x7r 2220 - VJ2220Y273JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y273JBLAT4X-ND.
Options for 0.027µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 2000V (2kV) VJ2220Y273JBFAT4X
Send this link via E-Mail
Help With This Screen
