CAP CER .022UF 5% 630V X7R 2220 - VJ2220Y223JBLAT4X - Capacitors
| Digi-Key Part Number | VJ2220Y223JBLAT4X-ND |
1000 |
1.28338 |
Extended Price
1283.38 |
| Manufacturer Part Number | VJ2220Y223JBLAT4X | |||
| Description | CAP CER .022UF 5% 630V X7R 2220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ2220Y223JBLAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 0.022µF |
| Voltage - Rated | 630V |
| Tolerance | ±5% |
| Package / Case | 2220 (5750 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ2220Y223JBLAT4X VJ2220Y223JBLAT4X |
VJ2220Y223JBLAT4X Specification Sheet
CAP CER .022UF 5% 630V X7R 2220 - VJ2220Y223JBLAT4X (VJ2220Y223JBLAT4X-ND) - Capacitors
Related partsCAP CER .022UF 5% 630V X7R 2220 - VJ2220Y223JBLAT4X
Order 'cap cer .022uf 5% 630v x7r 2220 - VJ2220Y223JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y223JBLAT4X-ND.
CAP CER .022UF 10% 630V X7R 2220 - VJ2220Y223KBLAT4X
Order 'cap cer .022uf 10% 630v x7r 2220 - VJ2220Y223KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y223KBLAT4X-ND.
CAP CER .01UF 5% 630V X7R 2220 - VJ2220Y103JBLAT4X
Order 'cap cer .01uf 5% 630v x7r 2220 - VJ2220Y103JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y103JBLAT4X-ND.
CAP CER .012UF 5% 630V X7R 2220 - VJ2220Y123JBLAT4X
Order 'cap cer .012uf 5% 630v x7r 2220 - VJ2220Y123JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y123JBLAT4X-ND.
CAP CER .015UF 5% 630V X7R 2220 - VJ2220Y153JBLAT4X
Order 'cap cer .015uf 5% 630v x7r 2220 - VJ2220Y153JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y153JBLAT4X-ND.
CAP CER .018UF 5% 630V X7R 2220 - VJ2220Y183JBLAT4X
Order 'cap cer .018uf 5% 630v x7r 2220 - VJ2220Y183JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y183JBLAT4X-ND.
CAP CER .027UF 5% 630V X7R 2220 - VJ2220Y273JBLAT4X
Order 'cap cer .027uf 5% 630v x7r 2220 - VJ2220Y273JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y273JBLAT4X-ND.
CAP CER .033UF 5% 630V X7R 2220 - VJ2220Y333JBLAT4X
Order 'cap cer .033uf 5% 630v x7r 2220 - VJ2220Y333JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y333JBLAT4X-ND.
CAP CER .039UF 5% 630V X7R 2220 - VJ2220Y393JBLAT4X
Order 'cap cer .039uf 5% 630v x7r 2220 - VJ2220Y393JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y393JBLAT4X-ND.
CAP CER .047UF 5% 630V X7R 2220 - VJ2220Y473JBLAT4X
Order 'cap cer .047uf 5% 630v x7r 2220 - VJ2220Y473JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y473JBLAT4X-ND.
CAP CER .056UF 5% 630V X7R 2220 - VJ2220Y563JBLAT4X
Order 'cap cer .056uf 5% 630v x7r 2220 - VJ2220Y563JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y563JBLAT4X-ND.
CAP CER .068UF 5% 630V X7R 2220 - VJ2220Y683JBLAT4X
Order 'cap cer .068uf 5% 630v x7r 2220 - VJ2220Y683JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y683JBLAT4X-ND.
CAP CER .082UF 5% 630V X7R 2220 - VJ2220Y823JBLAT4X
Order 'cap cer .082uf 5% 630v x7r 2220 - VJ2220Y823JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y823JBLAT4X-ND.
CAP CER .022UF 5% 630V X7R 1206 - VJ1206Y223JXLAT5Z
Order 'cap cer .022uf 5% 630v x7r 1206 - VJ1206Y223JXLAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y223JXLAT5Z-ND.
CAP CER .022UF 5% 630V X7R 1210 - VJ1210Y223JBLAT4X
Order 'cap cer .022uf 5% 630v x7r 1210 - VJ1210Y223JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y223JBLAT4X-ND.
Options for
Send this link via E-Mail
Help With This Screen
