0.022µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 1000V (1kV) VJ2220Y223JBGAT4X
CAP CER .022UF 5% 1000V X7R 2220 - VJ2220Y223JBGAT4X - Capacitors
| Digi-Key Part Number | VJ2220Y223JBGAT4X-ND |
1000 |
1.29654 |
Extended Price
1296.54 |
| Manufacturer Part Number | VJ2220Y223JBGAT4X | |||
| Description | CAP CER .022UF 5% 1000V X7R 2220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ2220Y223JBGAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 0.022µF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±5% |
| Package / Case | 2220 (5750 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Thickness | 2.18mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ2220Y223JBGAT4X VJ2220Y223JBGAT4X |
VJ2220Y223JBGAT4X Specification Sheet
CAP CER .022UF 5% 1000V X7R 2220 - VJ2220Y223JBGAT4X (VJ2220Y223JBGAT4X-ND) - Capacitors
Related parts 0.022µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 1000V (1kV) VJ2220Y223JBGAT4X0.022µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 1000V (1kV) VJ2220Y223JBGAT4X
Order 'cap cer .022uf 5% 1000v x7r 2220 - VJ2220Y223JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y223JBGAT4X-ND.
10000pF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 1000V (1kV) VJ2220Y103JBGAT4X
Order 'cap cer .01uf 5% 1000v x7r 2220 - VJ2220Y103JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y103JBGAT4X-ND.
0.012µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 1000V (1kV) VJ2220Y123JBGAT4X
Order 'cap cer .012uf 5% 1000v x7r 2220 - VJ2220Y123JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y123JBGAT4X-ND.
0.015µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 1000V (1kV) VJ2220Y153JBGAT4X
Order 'cap cer .015uf 5% 1000v x7r 2220 - VJ2220Y153JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y153JBGAT4X-ND.
0.018µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 1000V (1kV) VJ2220Y183JBGAT4X
Order 'cap cer .018uf 5% 1000v x7r 2220 - VJ2220Y183JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y183JBGAT4X-ND.
0.027µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 1000V (1kV) VJ2220Y273JBGAT4X
Order 'cap cer .027uf 5% 1000v x7r 2220 - VJ2220Y273JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y273JBGAT4X-ND.
0.033µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 1000V (1kV) VJ2220Y333JBGAT4X
Order 'cap cer .033uf 5% 1000v x7r 2220 - VJ2220Y333JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y333JBGAT4X-ND.
0.039µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 1000V (1kV) VJ2220Y393JBGAT4X
Order 'cap cer .039uf 5% 1000v x7r 2220 - VJ2220Y393JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y393JBGAT4X-ND.
0.047µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 1000V (1kV) VJ2220Y473JBGAT4X
Order 'cap cer .047uf 5% 1000v x7r 2220 - VJ2220Y473JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y473JBGAT4X-ND.
0.056µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 1000V (1kV) VJ2220Y563JBGAT4X
Order 'cap cer .056uf 5% 1000v x7r 2220 - VJ2220Y563JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y563JBGAT4X-ND.
0.068µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 1000V (1kV) VJ2220Y683JBGAT4X
Order 'cap cer .068uf 5% 1000v x7r 2220 - VJ2220Y683JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y683JBGAT4X-ND.
0.082µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 1000V (1kV) VJ2220Y823JBGAT4X
Order 'cap cer .082uf 5% 1000v x7r 2220 - VJ2220Y823JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220Y823JBGAT4X-ND.
0.022µF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1000V (1kV) VJ1206Y223JXGAT5Z
Order 'cap cer .022uf 5% 1000v x7r 1206 - VJ1206Y223JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y223JXGAT5Z-ND.
0.022µF Ceramic Capacitor Vishay/Vitramon 1210 (3225 metric) 1000V (1kV) VJ1210Y223JXGAT5Z
Order 'cap cer .022uf 5% 1000v x7r 1210 - VJ1210Y223JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y223JXGAT5Z-ND.
0.022µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 1000V (1kV) VJ1812Y223JBGAT4X
Order 'cap cer .022uf 5% 1000v x7r 1812 - VJ1812Y223JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y223JBGAT4X-ND.
Options for 0.022µF Ceramic Capacitor Vishay/Vitramon 2220 (5750 metric) 1000V (1kV) VJ2220Y223JBGAT4X
Send this link via E-Mail
Help With This Screen
