IDC CABLE-ASR50G/ AE50G / ACE50G - A3BEG-5036G
| Digi-Key Part Number | A3BEG-5036G-ND |
1 10 100 250 500 1000 2500 5000 |
16.45000 13.39200 9.86800 8.51700 7.92962 6.83709 6.46117 6.24971 |
Extended Price
16.45 133.92 986.80 2129.25 3964.81 6837.09 16152.92 31248.55 |
| Manufacturer Part Number | A3BEG-5036G | |||
| Description | IDC CABLE-ASR50G/ AE50G / ACE50G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3BEG-5036G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Card Edge |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Other Names |
A3BEG 5036G A3BEG5036G |
IDC CABLE-ASR50G/ AE50G / ACE50G - A3BEG-5036G (A3BEG-5036G-ND)
Related parts:IDC CABLE-ASR50G/ AE50G / ACE50G - A3BEG-5036G
Order 'idc cable-asr50g/ ae50g / ace50g - A3BEG-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEG-5036G-ND.
IDC CABLE-ASR50G/ AE50G / ACE50G - A3BEG-5006G
Order 'idc cable-asr50g/ ae50g / ace50g - A3BEG-5006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEG-5006G-ND.
IDC CABLE-ASR50G/ AE50G / ACE50G - A3BEG-5018G
Order 'idc cable-asr50g/ ae50g / ace50g - A3BEG-5018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEG-5018G-ND.
IDC CABLE-ASR50G/ AE50G / X - A1BXG-5036G
Order 'idc cable-asr50g/ ae50g / x - A1BXG-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-5036G-ND.
IDC CABLE-ASC50A/ AE50G / ACE50G - A3AEA-5036G
Order 'idc cable-asc50a/ ae50g / ace50g - A3AEA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-5036G-ND.
IDC CABLE-ASR50A/ AE50G / ACE50G - A3BEA-5036G
Order 'idc cable-asr50a/ ae50g / ace50g - A3BEA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-5036G-ND.
IDC CABLE-ASR50G/ AE50G / APR50G - A3BRG-5036G
Order 'idc cable-asr50g/ ae50g / apr50g - A3BRG-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRG-5036G-ND.
IDC CABLE-AKC50G/ AE50G / ACE50G - A3CEG-5036G
Order 'idc cable-akc50g/ ae50g / ace50g - A3CEG-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEG-5036G-ND.
IDC CABLE-AKR50A/ AE50G / ACE50G - A3DEA-5036G
Order 'idc cable-akr50a/ ae50g / ace50g - A3DEA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEA-5036G-ND.
IDC CABLE-AKR50G/ AE50G / ACE50G - A3DEG-5036G
Order 'idc cable-akr50g/ ae50g / ace50g - A3DEG-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEG-5036G-ND.
IDC CABLE-ASR50G/ AE50G / ASR50G - A3BBG-5036G
Order 'idc cable-asr50g/ ae50g / asr50g - A3BBG-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-5036G-ND.
IDC CABLE-ASN50A/ AE50G / X - A1AXA-5036G
Order 'idc cable-asn50a/ ae50g / x - A1AXA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-5036G-ND.
IDC CABLE-ASC50G/ AE50G / X - A1AXG-5036G
Order 'idc cable-asc50g/ ae50g / x - A1AXG-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-5036G-ND.
IDC CABLE - ASC50H/AE50G/X - A1AXH-5036G
Order 'idc cable - asc50h/ae50g/x - A1AXH-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-5036G-ND.
IDC CABLE-ASS50A/ AE50G / X - A1BXA-5036G
Order 'idc cable-ass50a/ ae50g / x - A1BXA-5036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-5036G-ND.
Send this link via E-Mail
Help With This Screen