CAP CER 330PF 5% 50V NP0 2220 - VJ2220A331JBAAT4X - Capacitors
| Digi-Key Part Number | VJ2220A331JBAAT4X-ND |
1000 |
1.15066 |
Extended Price
1150.66 |
| Manufacturer Part Number | VJ2220A331JBAAT4X | |||
| Description | CAP CER 330PF 5% 50V NP0 2220 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ2220A331JBAAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 2220 (5750 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ2220A331JBAAT4X VJ2220A331JBAAT4X |
VJ2220A331JBAAT4X Specification Sheet
CAP CER 330PF 5% 50V NP0 2220 - VJ2220A331JBAAT4X (VJ2220A331JBAAT4X-ND) - Capacitors
Related parts Capacitors :CAP CER 330PF 5% 50V NP0 2220 - VJ2220A331JBAAT4X
Order 'cap cer 330pf 5% 50v np0 2220 - VJ2220A331JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220A331JBAAT4X-ND.
CAP CER 330PF 10% 50V NP0 2220 - VJ2220A331KBAAT4X
Order 'cap cer 330pf 10% 50v np0 2220 - VJ2220A331KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220A331KBAAT4X-ND.
CAP CER 330PF 5% 50V NP0 1206 - VJ1206A331JBAAT4X
Order 'cap cer 330pf 5% 50v np0 1206 - VJ1206A331JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A331JBAAT4X-ND.
CAP CER 330PF 5% 50V NP0 1210 - VJ1210A331JBAAT4X
Order 'cap cer 330pf 5% 50v np0 1210 - VJ1210A331JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A331JBAAT4X-ND.
CAP CER 330PF 5% 50V NP0 1808 - VJ1808A331JBAAT4X
Order 'cap cer 330pf 5% 50v np0 1808 - VJ1808A331JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A331JBAAT4X-ND.
CAP CER 330PF 5% 50V NP0 1812 - VJ1812A331JBAAT4X
Order 'cap cer 330pf 5% 50v np0 1812 - VJ1812A331JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A331JBAAT4X-ND.
CAP CER 330PF 5% 50V NP0 1825 - VJ1825A331JBAAT4X
Order 'cap cer 330pf 5% 50v np0 1825 - VJ1825A331JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A331JBAAT4X-ND.
CAP CER 1000PF 5% 50V NP0 2220 - VJ2220A102JBAAT4X
Order 'cap cer 1000pf 5% 50v np0 2220 - VJ2220A102JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220A102JBAAT4X-ND.
CAP CER .01UF 5% 50V NP0 2220 - VJ2220A103JBAAT4X
Order 'cap cer .01uf 5% 50v np0 2220 - VJ2220A103JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220A103JBAAT4X-ND.
CAP CER 1200PF 5% 50V NP0 2220 - VJ2220A122JBAAT4X
Order 'cap cer 1200pf 5% 50v np0 2220 - VJ2220A122JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220A122JBAAT4X-ND.
CAP CER .012UF 5% 50V NP0 2220 - VJ2220A123JBAAT4X
Order 'cap cer .012uf 5% 50v np0 2220 - VJ2220A123JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220A123JBAAT4X-ND.
CAP CER 1500PF 5% 50V NP0 2220 - VJ2220A152JBAAT4X
Order 'cap cer 1500pf 5% 50v np0 2220 - VJ2220A152JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220A152JBAAT4X-ND.
CAP CER .015UF 5% 50V NP0 2220 - VJ2220A153JBAAT4X
Order 'cap cer .015uf 5% 50v np0 2220 - VJ2220A153JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220A153JBAAT4X-ND.
CAP CER 1800PF 5% 50V NP0 2220 - VJ2220A182JBAAT4X
Order 'cap cer 1800pf 5% 50v np0 2220 - VJ2220A182JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220A182JBAAT4X-ND.
CAP CER .018UF 5% 50V NP0 2220 - VJ2220A183JBAAT4X
Order 'cap cer .018uf 5% 50v np0 2220 - VJ2220A183JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ2220A183JBAAT4X-ND.
Send this link via E-Mail
Help With This Screen
