CAP CER .082UF 5% 1000V X7R 1825 - VJ1825Y823JBGAT4X - Capacitors
0.082µF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 1000V (1kV) VJ1825Y823JBGAT4X
| Digi-Key Part Number | VJ1825Y823JBGAT4X-ND |
1000 |
2.59792 |
Extended Price
2597.92 |
| Manufacturer Part Number | VJ1825Y823JBGAT4X | |||
| Description | CAP CER .082UF 5% 1000V X7R 1825 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1825Y823JBGAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 0.082µF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±5% |
| Package / Case | 1825 (4564 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1825Y823JBGAT4X VJ1825Y823JBGAT4X |
VJ1825Y823JBGAT4X Specification Sheet
CAP CER .082UF 5% 1000V X7R 1825 - VJ1825Y823JBGAT4X (VJ1825Y823JBGAT4X-ND) - Capacitors
Related parts 0.082µF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 1000V (1kV) VJ1825Y823JBGAT4XCAP CER .082UF 5% 1000V X7R 1825 - VJ1825Y823JBGAT4X
Order 'cap cer .082uf 5% 1000v x7r 1825 - VJ1825Y823JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y823JBGAT4X-ND.
CAP CER .01UF 5% 1000V X7R 1825 - VJ1825Y103JBGAT4X
Order 'cap cer .01uf 5% 1000v x7r 1825 - VJ1825Y103JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y103JBGAT4X-ND.
CAP CER .012UF 5% 1000V X7R 1825 - VJ1825Y123JBGAT4X
Order 'cap cer .012uf 5% 1000v x7r 1825 - VJ1825Y123JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y123JBGAT4X-ND.
CAP CER .015UF 5% 1000V X7R 1825 - VJ1825Y153JBGAT4X
Order 'cap cer .015uf 5% 1000v x7r 1825 - VJ1825Y153JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y153JBGAT4X-ND.
CAP CER .018UF 5% 1000V X7R 1825 - VJ1825Y183JBGAT4X
Order 'cap cer .018uf 5% 1000v x7r 1825 - VJ1825Y183JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y183JBGAT4X-ND.
CAP CER .022UF 5% 1000V X7R 1825 - VJ1825Y223JBGAT4X
Order 'cap cer .022uf 5% 1000v x7r 1825 - VJ1825Y223JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y223JBGAT4X-ND.
CAP CER .027UF 5% 1000V X7R 1825 - VJ1825Y273JBGAT4X
Order 'cap cer .027uf 5% 1000v x7r 1825 - VJ1825Y273JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y273JBGAT4X-ND.
CAP CER .033UF 5% 1000V X7R 1825 - VJ1825Y333JBGAT4X
Order 'cap cer .033uf 5% 1000v x7r 1825 - VJ1825Y333JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y333JBGAT4X-ND.
CAP CER .039UF 5% 1000V X7R 1825 - VJ1825Y393JBGAT4X
Order 'cap cer .039uf 5% 1000v x7r 1825 - VJ1825Y393JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y393JBGAT4X-ND.
CAP CER .047UF 5% 1000V X7R 1825 - VJ1825Y473JBGAT4X
Order 'cap cer .047uf 5% 1000v x7r 1825 - VJ1825Y473JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y473JBGAT4X-ND.
CAP CER .056UF 5% 1000V X7R 1825 - VJ1825Y563JBGAT4X
Order 'cap cer .056uf 5% 1000v x7r 1825 - VJ1825Y563JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y563JBGAT4X-ND.
CAP CER .068UF 5% 1000V X7R 1825 - VJ1825Y683JBGAT4X
Order 'cap cer .068uf 5% 1000v x7r 1825 - VJ1825Y683JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y683JBGAT4X-ND.
CAP CER .082UF 5% 100V X7R 1825 - VJ1825Y823JBBAT4X
Order 'cap cer .082uf 5% 100v x7r 1825 - VJ1825Y823JBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y823JBBAT4X-ND.
CAP CER .082UF 5% 200V X7R 1825 - VJ1825Y823JBCAT4X
Order 'cap cer .082uf 5% 200v x7r 1825 - VJ1825Y823JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y823JBCAT4X-ND.
CAP CER .082UF 5% 500V X7R 1825 - VJ1825Y823JBEAT4X
Order 'cap cer .082uf 5% 500v x7r 1825 - VJ1825Y823JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y823JBEAT4X-ND.
Options for 0.082µF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 1000V (1kV) VJ1825Y823JBGAT4X
Send this link via E-Mail
Help With This Screen
