CAP CER .033UF 10% 100V X7R 1825 - VJ1825Y333KBBAT4X - Capacitors
0.033µF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 100V VJ1825Y333KBBAT4X
| Digi-Key Part Number | VJ1825Y333KBBAT4X-ND |
1000 |
.85596 |
Extended Price
855.96 |
| Manufacturer Part Number | VJ1825Y333KBBAT4X | |||
| Description | CAP CER .033UF 10% 100V X7R 1825 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1825Y333KBBAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 0.033µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | 1825 (4564 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1825Y333KBBAT4X VJ1825Y333KBBAT4X |
VJ1825Y333KBBAT4X Specification Sheet
CAP CER .033UF 10% 100V X7R 1825 - VJ1825Y333KBBAT4X (VJ1825Y333KBBAT4X-ND) - Capacitors
Related parts 0.033µF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 100V VJ1825Y333KBBAT4XCAP CER .033UF 10% 100V X7R 1825 - VJ1825Y333KBBAT4X
Order 'cap cer .033uf 10% 100v x7r 1825 - VJ1825Y333KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y333KBBAT4X-ND.
CAP CER .033UF 5% 100V X7R 1825 - VJ1825Y333JBBAT4X
Order 'cap cer .033uf 5% 100v x7r 1825 - VJ1825Y333JBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y333JBBAT4X-ND.
CAP CER 1.0UF 10% 100V X7R 1825 - VJ1825Y105KBBAT4X
Order 'cap cer 1.0uf 10% 100v x7r 1825 - VJ1825Y105KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1098-1-ND.
CAP CER 1.0UF 10% 100V X7R 1825 - VJ1825Y105KBBAT4X
Order 'cap cer 1.0uf 10% 100v x7r 1825 - VJ1825Y105KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1098-2-ND.
CAP CER 1.0UF 10% 100V X7R 1825 - VJ1825Y105KBBAT4X
Order 'cap cer 1.0uf 10% 100v x7r 1825 - VJ1825Y105KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1098-6-ND.
CAP CER .1UF 10% 100V X7R 1825 - VJ1825Y104KBBAT4X
Order 'cap cer .1uf 10% 100v x7r 1825 - VJ1825Y104KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1099-1-ND.
CAP CER .1UF 10% 100V X7R 1825 - VJ1825Y104KBBAT4X
Order 'cap cer .1uf 10% 100v x7r 1825 - VJ1825Y104KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1099-2-ND.
CAP CER .1UF 10% 100V X7R 1825 - VJ1825Y104KBBAT4X
Order 'cap cer .1uf 10% 100v x7r 1825 - VJ1825Y104KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1099-6-ND.
CAP CER .01UF 10% 100V X7R 1825 - VJ1825Y103KBBAT4X
Order 'cap cer .01uf 10% 100v x7r 1825 - VJ1825Y103KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y103KBBAT4X-ND.
CAP CER 1.0UF 5% 100V X7R 1825 - VJ1825Y105JBBAT4X
Order 'cap cer 1.0uf 5% 100v x7r 1825 - VJ1825Y105JBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y105JBBAT4X-ND.
CAP CER .012UF 10% 100V X7R 1825 - VJ1825Y123KBBAT4X
Order 'cap cer .012uf 10% 100v x7r 1825 - VJ1825Y123KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y123KBBAT4X-ND.
CAP CER .12UF 10% 100V X7R 1825 - VJ1825Y124KBBAT4X
Order 'cap cer .12uf 10% 100v x7r 1825 - VJ1825Y124KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y124KBBAT4X-ND.
CAP CER 1.2UF 10% 100V X7R 1825 - VJ1825Y125KBBAT4X
Order 'cap cer 1.2uf 10% 100v x7r 1825 - VJ1825Y125KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y125KBBAT4X-ND.
CAP CER .015UF 10% 100V X7R 1825 - VJ1825Y153KBBAT4X
Order 'cap cer .015uf 10% 100v x7r 1825 - VJ1825Y153KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y153KBBAT4X-ND.
CAP CER .15UF 10% 100V X7R 1825 - VJ1825Y154KBBAT4X
Order 'cap cer .15uf 10% 100v x7r 1825 - VJ1825Y154KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y154KBBAT4X-ND.
Options for 0.033µF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 100V VJ1825Y333KBBAT4X
Send this link via E-Mail
Help With This Screen
