Keywords:





CAP CER .027UF 5% 100V X7R 1825 - VJ1825Y273JBBAT4X

0.027µF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 100V VJ1825Y273JBBAT4X

Digi-Key Part Number VJ1825Y273JBBAT4X-ND
Price Break
1000
Unit Price
1.17698
Extended Price
1176.98
Manufacturer Part NumberVJ1825Y273JBBAT4X
DescriptionCAP CER .027UF 5% 100V X7R 1825
Quantity Available Non-Stock
All prices are in USD

Purchase 0.027µF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 100V VJ1825Y273JBBAT4X
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.027µF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 100V VJ1825Y273JBBAT4X
Technical/Catalog InformationVJ1825Y273JBBAT4X
VendorVishay/Vitramon
CategoryCapacitors
Capacitance0.027µF
Voltage - Rated 100V
Tolerance±5%
Package / Case1825 (4564 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesBoardflex Sensitive Applications
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VJ1825Y273JBBAT4X
VJ1825Y273JBBAT4X

VJ1825Y273JBBAT4X Specification Sheet

Image of CAP CER .027UF 5% 100V X7R 1825 - VJ1825Y273JBBAT4X

CAP CER .027UF 5% 100V X7R 1825 - VJ1825Y273JBBAT4X (VJ1825Y273JBBAT4X-ND)

Related parts 0.027µF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 100V VJ1825Y273JBBAT4X
CAP CER .027UF 5% 100V X7R 1825 - VJ1825Y273JBBAT4X
 Order 'cap cer .027uf 5% 100v x7r 1825 - VJ1825Y273JBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y273JBBAT4X-ND.
CAP CER .027UF 10% 100V X7R 1825 - VJ1825Y273KBBAT4X
 Order 'cap cer .027uf 10% 100v x7r 1825 - VJ1825Y273KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y273KBBAT4X-ND.
CAP CER .01UF 5% 100V X7R 1825 - VJ1825Y103JBBAT4X
 Order 'cap cer .01uf 5% 100v x7r 1825 - VJ1825Y103JBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y103JBBAT4X-ND.
CAP CER .1UF 5% 100V X7R 1825 - VJ1825Y104JBBAT4X
 Order 'cap cer .1uf 5% 100v x7r 1825 - VJ1825Y104JBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y104JBBAT4X-ND.
CAP CER 1.0UF 5% 100V X7R 1825 - VJ1825Y105JBBAT4X
 Order 'cap cer 1.0uf 5% 100v x7r 1825 - VJ1825Y105JBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y105JBBAT4X-ND.
CAP CER .012UF 5% 100V X7R 1825 - VJ1825Y123JBBAT4X
 Order 'cap cer .012uf 5% 100v x7r 1825 - VJ1825Y123JBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y123JBBAT4X-ND.
CAP CER .12UF 5% 100V X7R 1825 - VJ1825Y124JBBAT4X
 Order 'cap cer .12uf 5% 100v x7r 1825 - VJ1825Y124JBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y124JBBAT4X-ND.
CAP CER 1.2UF 5% 100V X7R 1825 - VJ1825Y125JBBAT4X
 Order 'cap cer 1.2uf 5% 100v x7r 1825 - VJ1825Y125JBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y125JBBAT4X-ND.
CAP CER .015UF 5% 100V X7R 1825 - VJ1825Y153JBBAT4X
 Order 'cap cer .015uf 5% 100v x7r 1825 - VJ1825Y153JBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y153JBBAT4X-ND.
CAP CER .15UF 5% 100V X7R 1825 - VJ1825Y154JBBAT4X
 Order 'cap cer .15uf 5% 100v x7r 1825 - VJ1825Y154JBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y154JBBAT4X-ND.
CAP CER 1.5UF 5% 100V X7R 1825 - VJ1825Y155JBBAT4X
 Order 'cap cer 1.5uf 5% 100v x7r 1825 - VJ1825Y155JBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y155JBBAT4X-ND.
CAP CER .018UF 5% 100V X7R 1825 - VJ1825Y183JBBAT4X
 Order 'cap cer .018uf 5% 100v x7r 1825 - VJ1825Y183JBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y183JBBAT4X-ND.
CAP CER .18UF 5% 100V X7R 1825 - VJ1825Y184JBBAT4X
 Order 'cap cer .18uf 5% 100v x7r 1825 - VJ1825Y184JBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y184JBBAT4X-ND.
CAP CER .022UF 5% 100V X7R 1825 - VJ1825Y223JBBAT4X
 Order 'cap cer .022uf 5% 100v x7r 1825 - VJ1825Y223JBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y223JBBAT4X-ND.
CAP CER .22UF 5% 100V X7R 1825 - VJ1825Y224JBBAT4X
 Order 'cap cer .22uf 5% 100v x7r 1825 - VJ1825Y224JBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825Y224JBBAT4X-ND.

Options for 0.027µF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 100V VJ1825Y273JBBAT4X
Send this link via E-Mail
Help With This Screen

CAP CER .027UF 5% 100V X7R 1825 - VJ1825Y273JBBAT4X
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER .027UF 5% 100V X7R 1812 - VJ1812Y273JBBAT4X Next: CAP CER .027UF 5% 100V X7R 2220 - VJ2220Y273JBBAT4X
CAP CER .027UF 5% 100V X7R 1825 - VJ1825Y273JBBAT4X