BATTERY NICAD AF 1400MAH S TYPE - P-140AS/A16
| Digi-Key Part Number | P095-ND |
1 10 180 720 1440 |
2.57000 2.31100 1.79728 1.33510 1.23240 |
Extended Price
2.57 23.11 323.51 961.27 1774.66 |
| Manufacturer Part Number | P-140AS/A16 | |||
| Description | BATTERY NICAD AF 1400MAH S TYPE | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | P-140AS/A16 |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Type | Nickel Cadmium |
| Cell Type | A |
| Voltage | 1.200 V [Typ] |
| Battery Capacity | 1.40 A-h [Nom] |
| Termination Style | Flat Top (non-extending) |
| Diameter | 17.0180 mm [Typ] |
| Height | 50.038 mm [Typ] |
| Weight | 32.8850 g [Nom] |
| Quick Charge | 1400.00 mA @ 1.5 h |
| Standard Charge | 140.00 mA @ 16.0 h |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
P 140AS A16 P140ASA16 P095 ND P095ND P095 |
P-140AS/A16 Specification Sheet
BATTERY NICAD AF 1400MAH S TYPE - P-140AS/A16 (P095-ND)
Related parts:BATTERY NICAD AF 1400MAH S TYPE - P-140AS/A16
Order 'battery nicad af 1400mah s type - P-140AS/A16' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P095-ND.
BATTERY NICAD AF SIZE W/TAB - P-140AS/A16T
Order 'battery nicad af size w/tab - P-140AS/A16T' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P095T-ND.
BATTERY NICAD 1800MAH SC R TYPE - P-180SCR/A06
Order 'battery nicad 1800mah sc r type - P-180SCR/A06' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P089-ND.
BATTERY NICAD 2300MAH C H TYPE - P-230CH/A08
Order 'battery nicad 2300mah c h type - P-230CH/A08' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P090-ND.
BATTERY NICAD 1200MAH SC H TYPE - P-120SCH/A14
Order 'battery nicad 1200mah sc h type - P-120SCH/A14' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P091-ND.
BATTERY NICAD 1000MAH AA S TYPE - P-100AASJ/A9
Order 'battery nicad 1000mah aa s type - P-100AASJ/A9' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P092-ND.
BATTERY NICAD 1300MAH CSC R TYPE - P-130SCC/A08
Order 'battery nicad 1300mah csc r type - P-130SCC/A08' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P098-ND.
BATTERY NICAD 1/3AA H TYPE W/TAB - P-11AAH/A7
Order 'battery nicad 1/3aa h type w/tab - P-11AAH/A7' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P109T-ND.
BATTERY NICAD C SIZE H TYPE - P-180CH/A17
Order 'battery nicad c size h type - P-180CH/A17' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P122-ND.
BATTERY NICAD D SIZE STD TYPE - P-400D/A33
Order 'battery nicad d size std type - P-400D/A33' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P124-ND.
BATTERY NICAD 2/3AF R TYPE W/TAB - P-45AR/A09
Order 'battery nicad 2/3af r type w/tab - P-45AR/A09' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P150T-ND.
BATTERY NICAD 4/5AF R TYPE W/TAB - P-70AR/A04
Order 'battery nicad 4/5af r type w/tab - P-70AR/A04' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P152T-ND.
BATTERY NICAD SC SIZE E TYPE - P-150SCE/A03
Order 'battery nicad sc size e type - P-150SCE/A03' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P156-ND.
BATTERY NICAD D SIZE E TYPE - P-440DE/A17
Order 'battery nicad d size e type - P-440DE/A17' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P158-ND.
BATTERY NICAD SC SIZE R TYPE - P-130SCR/A34
Order 'battery nicad sc size r type - P-130SCR/A34' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P159-ND.
Send this link via E-Mail
Help With This Screen