CAP CER 470PF 10% 500V NP0 1825 - VJ1825A471KBEAT4X - Capacitors
| Digi-Key Part Number | VJ1825A471KBEAT4X-ND |
1000 |
1.19476 |
Extended Price
1194.76 |
| Manufacturer Part Number | VJ1825A471KBEAT4X | |||
| Description | CAP CER 470PF 10% 500V NP0 1825 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1825A471KBEAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 470pF |
| Voltage - Rated | 500V |
| Tolerance | ±10% |
| Package / Case | 1825 (4564 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1825A471KBEAT4X VJ1825A471KBEAT4X |
VJ1825A471KBEAT4X Specification Sheet
CAP CER 470PF 10% 500V NP0 1825 - VJ1825A471KBEAT4X (VJ1825A471KBEAT4X-ND) - Capacitors
Related parts Capacitors :CAP CER 470PF 10% 500V NP0 1825 - VJ1825A471KBEAT4X
Order 'cap cer 470pf 10% 500v np0 1825 - VJ1825A471KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A471KBEAT4X-ND.
CAP CER 470PF 5% 500V NP0 1825 - VJ1825A471JBEAT4X
Order 'cap cer 470pf 5% 500v np0 1825 - VJ1825A471JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A471JBEAT4X-ND.
CAP CER 470PF 10% 500V NP0 1206 - VJ1206A471KBEAT4X
Order 'cap cer 470pf 10% 500v np0 1206 - VJ1206A471KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A471KBEAT4X-ND.
CAP CER 470PF 10% 500V NP0 1210 - VJ1210A471KBEAT4X
Order 'cap cer 470pf 10% 500v np0 1210 - VJ1210A471KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A471KBEAT4X-ND.
CAP CER 470PF 10% 500V NP0 1808 - VJ1808A471KBEAT4X
Order 'cap cer 470pf 10% 500v np0 1808 - VJ1808A471KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A471KBEAT4X-ND.
CAP CER 470PF 10% 500V NP0 1812 - VJ1812A471KBEAT4X
Order 'cap cer 470pf 10% 500v np0 1812 - VJ1812A471KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A471KBEAT4X-ND.
CAP CER 100PF 10% 500V NP0 1825 - VJ1825A101KBEAT4X
Order 'cap cer 100pf 10% 500v np0 1825 - VJ1825A101KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A101KBEAT4X-ND.
CAP CER 1000PF 10% 500V NP0 1825 - VJ1825A102KBEAT4X
Order 'cap cer 1000pf 10% 500v np0 1825 - VJ1825A102KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A102KBEAT4X-ND.
CAP CER 120PF 10% 500V NP0 1825 - VJ1825A121KBEAT4X
Order 'cap cer 120pf 10% 500v np0 1825 - VJ1825A121KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A121KBEAT4X-ND.
CAP CER 1200PF 10% 500V NP0 1825 - VJ1825A122KBEAT4X
Order 'cap cer 1200pf 10% 500v np0 1825 - VJ1825A122KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A122KBEAT4X-ND.
CAP CER 150PF 10% 500V NP0 1825 - VJ1825A151KBEAT4X
Order 'cap cer 150pf 10% 500v np0 1825 - VJ1825A151KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A151KBEAT4X-ND.
CAP CER 1500PF 10% 500V NP0 1825 - VJ1825A152KBEAT4X
Order 'cap cer 1500pf 10% 500v np0 1825 - VJ1825A152KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A152KBEAT4X-ND.
CAP CER 180PF 10% 500V NP0 1825 - VJ1825A181KBEAT4X
Order 'cap cer 180pf 10% 500v np0 1825 - VJ1825A181KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A181KBEAT4X-ND.
CAP CER 1800PF 10% 500V NP0 1825 - VJ1825A182KBEAT4X
Order 'cap cer 1800pf 10% 500v np0 1825 - VJ1825A182KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A182KBEAT4X-ND.
CAP CER 220PF 10% 500V NP0 1825 - VJ1825A221KBEAT4X
Order 'cap cer 220pf 10% 500v np0 1825 - VJ1825A221KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A221KBEAT4X-ND.
Send this link via E-Mail
Help With This Screen
