470pF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 100V VJ1825A471KBBAT4X
CAP CER 470PF 10% 100V NP0 1825 - VJ1825A471KBBAT4X - Capacitors
| Digi-Key Part Number | VJ1825A471KBBAT4X-ND |
1000 |
.94584 |
Extended Price
945.84 |
| Manufacturer Part Number | VJ1825A471KBBAT4X | |||
| Description | CAP CER 470PF 10% 100V NP0 1825 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1825A471KBBAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 470pF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | 1825 (4564 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1825A471KBBAT4X VJ1825A471KBBAT4X |
VJ1825A471KBBAT4X Specification Sheet
CAP CER 470PF 10% 100V NP0 1825 - VJ1825A471KBBAT4X (VJ1825A471KBBAT4X-ND) - Capacitors
Related parts 470pF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 100V VJ1825A471KBBAT4X470pF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 100V VJ1825A471KBBAT4X
Order 'cap cer 470pf 10% 100v np0 1825 - VJ1825A471KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A471KBBAT4X-ND.
470pF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 100V VJ1825A471JBBAT4X
Order 'cap cer 470pf 5% 100v np0 1825 - VJ1825A471JBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A471JBBAT4X-ND.
10000pF Ceramic Capacitor Vishay/Vitramon (VA) 1825 (4564 metric) 100V VJ1825A103KBBAT4X
Order 'cap cer .01uf 10% 100v np0 1825 - VJ1825A103KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1101-1-ND.
10000pF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 100V VJ1825A103KBBAT4X
Order 'cap cer .01uf 10% 100v np0 1825 - VJ1825A103KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1101-2-ND.
10000pF Ceramic Capacitor Vishay/Vitramon (VA) 1825 (4564 metric) 100V VJ1825A103KBBAT4X
Order 'cap cer .01uf 10% 100v np0 1825 - VJ1825A103KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1101-6-ND.
470pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 100V VJ1206A471KBBAT4X
Order 'cap cer 470pf 10% 100v np0 1206 - VJ1206A471KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A471KBBAT4X-ND.
470pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 metric) 100V VJ1210A471KBBAT4X
Order 'cap cer 470pf 10% 100v np0 1210 - VJ1210A471KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A471KBBAT4X-ND.
470pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 100V VJ1808A471KBBAT4X
Order 'cap cer 470pf 10% 100v np0 1808 - VJ1808A471KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A471KBBAT4X-ND.
470pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 100V VJ1812A471KBBAT4X
Order 'cap cer 470pf 10% 100v np0 1812 - VJ1812A471KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A471KBBAT4X-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 100V VJ1825A101KBBAT4X
Order 'cap cer 100pf 10% 100v np0 1825 - VJ1825A101KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A101KBBAT4X-ND.
1000pF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 100V VJ1825A102KBBAT4X
Order 'cap cer 1000pf 10% 100v np0 1825 - VJ1825A102KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A102KBBAT4X-ND.
120pF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 100V VJ1825A121KBBAT4X
Order 'cap cer 120pf 10% 100v np0 1825 - VJ1825A121KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A121KBBAT4X-ND.
1200pF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 100V VJ1825A122KBBAT4X
Order 'cap cer 1200pf 10% 100v np0 1825 - VJ1825A122KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A122KBBAT4X-ND.
0.012µF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 100V VJ1825A123KBBAT4X
Order 'cap cer .012uf 10% 100v np0 1825 - VJ1825A123KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A123KBBAT4X-ND.
150pF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 100V VJ1825A151KBBAT4X
Order 'cap cer 150pf 10% 100v np0 1825 - VJ1825A151KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A151KBBAT4X-ND.
Options for 470pF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 100V VJ1825A471KBBAT4X
Send this link via E-Mail
Help With This Screen
