470pF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 200V VJ1825A471JBCAT4X
CAP CER 470PF 5% 200V NP0 1825 - VJ1825A471JBCAT4X - Capacitors
| Digi-Key Part Number | VJ1825A471JBCAT4X-ND |
1000 |
1.33504 |
Extended Price
1335.04 |
| Manufacturer Part Number | VJ1825A471JBCAT4X | |||
| Description | CAP CER 470PF 5% 200V NP0 1825 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1825A471JBCAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 470pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | 1825 (4564 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1825A471JBCAT4X VJ1825A471JBCAT4X |
CAP CER 470PF 5% 200V NP0 1825 - VJ1825A471JBCAT4X (VJ1825A471JBCAT4X-ND) - Capacitors
Related parts 470pF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 200V VJ1825A471JBCAT4X470pF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 200V VJ1825A471JBCAT4X
Order 'cap cer 470pf 5% 200v np0 1825 - VJ1825A471JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A471JBCAT4X-ND.
470pF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 200V VJ1825A471KBCAT4X
Order 'cap cer 470pf 10% 200v np0 1825 - VJ1825A471KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A471KBCAT4X-ND.
470pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 200V VJ1206A471JBCAT4X
Order 'cap cer 470pf 5% 200v np0 1206 - VJ1206A471JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A471JBCAT4X-ND.
470pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 metric) 200V VJ1210A471JBCAT4X
Order 'cap cer 470pf 5% 200v np0 1210 - VJ1210A471JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A471JBCAT4X-ND.
470pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 200V VJ1808A471JBCAT4X
Order 'cap cer 470pf 5% 200v np0 1808 - VJ1808A471JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A471JBCAT4X-ND.
470pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 200V VJ1812A471JBCAT4X
Order 'cap cer 470pf 5% 200v np0 1812 - VJ1812A471JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A471JBCAT4X-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 200V VJ1825A101JBCAT4X
Order 'cap cer 100pf 5% 200v np0 1825 - VJ1825A101JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A101JBCAT4X-ND.
1000pF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 200V VJ1825A102JBCAT4X
Order 'cap cer 1000pf 5% 200v np0 1825 - VJ1825A102JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A102JBCAT4X-ND.
10000pF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 200V VJ1825A103JBCAT4X
Order 'cap cer .01uf 5% 200v np0 1825 - VJ1825A103JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A103JBCAT4X-ND.
120pF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 200V VJ1825A121JBCAT4X
Order 'cap cer 120pf 5% 200v np0 1825 - VJ1825A121JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A121JBCAT4X-ND.
1200pF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 200V VJ1825A122JBCAT4X
Order 'cap cer 1200pf 5% 200v np0 1825 - VJ1825A122JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A122JBCAT4X-ND.
0.012µF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 200V VJ1825A123JBCAT4X
Order 'cap cer .012uf 5% 200v np0 1825 - VJ1825A123JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A123JBCAT4X-ND.
150pF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 200V VJ1825A151JBCAT4X
Order 'cap cer 150pf 5% 200v np0 1825 - VJ1825A151JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A151JBCAT4X-ND.
1500pF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 200V VJ1825A152JBCAT4X
Order 'cap cer 1500pf 5% 200v np0 1825 - VJ1825A152JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A152JBCAT4X-ND.
0.015µF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 200V VJ1825A153JBCAT4X
Order 'cap cer .015uf 5% 200v np0 1825 - VJ1825A153JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A153JBCAT4X-ND.
Options for 470pF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 200V VJ1825A471JBCAT4X
Send this link via E-Mail
Help With This Screen
