CAP CER 33PF 10% 630V NP0 1825 - VJ1825A330KBLAT4X - Capacitors
33pF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 630V VJ1825A330KBLAT4X
| Digi-Key Part Number | VJ1825A330KBLAT4X-ND |
1000 |
1.06106 |
Extended Price
1061.06 |
| Manufacturer Part Number | VJ1825A330KBLAT4X | |||
| Description | CAP CER 33PF 10% 630V NP0 1825 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1825A330KBLAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 33pF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Package / Case | 1825 (4564 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1825A330KBLAT4X VJ1825A330KBLAT4X |
VJ1825A330KBLAT4X Specification Sheet
CAP CER 33PF 10% 630V NP0 1825 - VJ1825A330KBLAT4X (VJ1825A330KBLAT4X-ND) - Capacitors
Related parts 33pF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 630V VJ1825A330KBLAT4XCAP CER 33PF 10% 630V NP0 1825 - VJ1825A330KBLAT4X
Order 'cap cer 33pf 10% 630v np0 1825 - VJ1825A330KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A330KBLAT4X-ND.
CAP CER 33PF 5% 630V NP0 1825 - VJ1825A330JBLAT4X
Order 'cap cer 33pf 5% 630v np0 1825 - VJ1825A330JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A330JBLAT4X-ND.
CAP CER 33PF 10% 630V NP0 1206 - VJ1206A330KBLAT4X
Order 'cap cer 33pf 10% 630v np0 1206 - VJ1206A330KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A330KBLAT4X-ND.
CAP CER 33PF 10% 630V NP0 1210 - VJ1210A330KBLAT4X
Order 'cap cer 33pf 10% 630v np0 1210 - VJ1210A330KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A330KBLAT4X-ND.
CAP CER 33PF 10% 630V NP0 1808 - VJ1808A330KBLAT4X
Order 'cap cer 33pf 10% 630v np0 1808 - VJ1808A330KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A330KBLAT4X-ND.
CAP CER 33PF 10% 630V NP0 1812 - VJ1812A330KBLAT4X
Order 'cap cer 33pf 10% 630v np0 1812 - VJ1812A330KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A330KBLAT4X-ND.
CAP CER 100PF 10% 630V NP0 1825 - VJ1825A101KBLAT4X
Order 'cap cer 100pf 10% 630v np0 1825 - VJ1825A101KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A101KBLAT4X-ND.
CAP CER 1000PF 10% 630V NP0 1825 - VJ1825A102KBLAT4X
Order 'cap cer 1000pf 10% 630v np0 1825 - VJ1825A102KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A102KBLAT4X-ND.
CAP CER 120PF 10% 630V NP0 1825 - VJ1825A121KBLAT4X
Order 'cap cer 120pf 10% 630v np0 1825 - VJ1825A121KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A121KBLAT4X-ND.
CAP CER 1200PF 10% 630V NP0 1825 - VJ1825A122KBLAT4X
Order 'cap cer 1200pf 10% 630v np0 1825 - VJ1825A122KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A122KBLAT4X-ND.
CAP CER 150PF 10% 630V NP0 1825 - VJ1825A151KBLAT4X
Order 'cap cer 150pf 10% 630v np0 1825 - VJ1825A151KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A151KBLAT4X-ND.
CAP CER 1500PF 10% 630V NP0 1825 - VJ1825A152KBLAT4X
Order 'cap cer 1500pf 10% 630v np0 1825 - VJ1825A152KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A152KBLAT4X-ND.
CAP CER 180PF 10% 630V NP0 1825 - VJ1825A181KBLAT4X
Order 'cap cer 180pf 10% 630v np0 1825 - VJ1825A181KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A181KBLAT4X-ND.
CAP CER 1800PF 10% 630V NP0 1825 - VJ1825A182KBLAT4X
Order 'cap cer 1800pf 10% 630v np0 1825 - VJ1825A182KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A182KBLAT4X-ND.
CAP CER 220PF 10% 630V NP0 1825 - VJ1825A221KBLAT4X
Order 'cap cer 220pf 10% 630v np0 1825 - VJ1825A221KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1825A221KBLAT4X-ND.
Options for 33pF Ceramic Capacitor Vishay/Vitramon 1825 (4564 metric) 630V VJ1825A330KBLAT4X
Send this link via E-Mail
Help With This Screen
