5600pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 630V VJ1812Y562KBLAT4X
CAP CER 5600PF 10% 630V X7R 1812 - VJ1812Y562KBLAT4X - Capacitors
| Digi-Key Part Number | VJ1812Y562KBLAT4X-ND |
1000 |
.62460 |
Extended Price
624.60 |
| Manufacturer Part Number | VJ1812Y562KBLAT4X | |||
| Description | CAP CER 5600PF 10% 630V X7R 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1812Y562KBLAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 5600pF |
| Voltage - Rated | 630V |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Thickness | 2.18mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1812Y562KBLAT4X VJ1812Y562KBLAT4X |
VJ1812Y562KBLAT4X Specification Sheet
CAP CER 5600PF 10% 630V X7R 1812 - VJ1812Y562KBLAT4X (VJ1812Y562KBLAT4X-ND) - Capacitors
Related parts 5600pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 630V VJ1812Y562KBLAT4X5600pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 630V VJ1812Y562KBLAT4X
Order 'cap cer 5600pf 10% 630v x7r 1812 - VJ1812Y562KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y562KBLAT4X-ND.
5600pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 630V VJ1812Y562JBLAT4X
Order 'cap cer 5600pf 5% 630v x7r 1812 - VJ1812Y562JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y562JBLAT4X-ND.
5600pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 630V VJ1206Y562KBLAT4X
Order 'cap cer 5600pf 10% 630v x7r 1206 - VJ1206Y562KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y562KBLAT4X-ND.
5600pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 metric) 630V VJ1210Y562KBLAT4X
Order 'cap cer 5600pf 10% 630v x7r 1210 - VJ1210Y562KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y562KBLAT4X-ND.
5600pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 630V VJ1808Y562KBLAT4X
Order 'cap cer 5600pf 10% 630v x7r 1808 - VJ1808Y562KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808Y562KBLAT4X-ND.
1000pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 630V VJ1812Y102KBLAT4X
Order 'cap cer 1000pf 10% 630v x7r 1812 - VJ1812Y102KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y102KBLAT4X-ND.
10000pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 630V VJ1812Y103KBLAT4X
Order 'cap cer .01uf 10% 630v x7r 1812 - VJ1812Y103KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y103KBLAT4X-ND.
0.1µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 630V VJ1812Y104KBLAT4X
Order 'cap cer .1uf 10% 630v x7r 1812 - VJ1812Y104KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y104KBLAT4X-ND.
1200pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 630V VJ1812Y122KBLAT4X
Order 'cap cer 1200pf 10% 630v x7r 1812 - VJ1812Y122KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y122KBLAT4X-ND.
0.012µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 630V VJ1812Y123KBLAT4X
Order 'cap cer .012uf 10% 630v x7r 1812 - VJ1812Y123KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y123KBLAT4X-ND.
1500pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 630V VJ1812Y152KBLAT4X
Order 'cap cer 1500pf 10% 630v x7r 1812 - VJ1812Y152KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y152KBLAT4X-ND.
0.015µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 630V VJ1812Y153KBLAT4X
Order 'cap cer .015uf 10% 630v x7r 1812 - VJ1812Y153KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y153KBLAT4X-ND.
1800pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 630V VJ1812Y182KBLAT4X
Order 'cap cer 1800pf 10% 630v x7r 1812 - VJ1812Y182KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y182KBLAT4X-ND.
0.018µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 630V VJ1812Y183KBLAT4X
Order 'cap cer .018uf 10% 630v x7r 1812 - VJ1812Y183KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y183KBLAT4X-ND.
2200pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 630V VJ1812Y222KBLAT4X
Order 'cap cer 2200pf 10% 630v x7r 1812 - VJ1812Y222KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y222KBLAT4X-ND.
Options for 5600pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 630V VJ1812Y562KBLAT4X
Send this link via E-Mail
Help With This Screen
