CAP CER .047UF 5% 50V X7R 1812 - VJ1812Y473JBAAT4X - Capacitors
0.047µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 50V VJ1812Y473JBAAT4X
| Digi-Key Part Number | VJ1812Y473JBAAT4X-ND |
1000 |
.70875 |
Extended Price
708.75 |
| Manufacturer Part Number | VJ1812Y473JBAAT4X | |||
| Description | CAP CER .047UF 5% 50V X7R 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1812Y473JBAAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 0.047µF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1812Y473JBAAT4X VJ1812Y473JBAAT4X |
VJ1812Y473JBAAT4X Specification Sheet
CAP CER .047UF 5% 50V X7R 1812 - VJ1812Y473JBAAT4X (VJ1812Y473JBAAT4X-ND) - Capacitors
Related parts 0.047µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 50V VJ1812Y473JBAAT4XCAP CER .047UF 5% 50V X7R 1812 - VJ1812Y473JBAAT4X
Order 'cap cer .047uf 5% 50v x7r 1812 - VJ1812Y473JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y473JBAAT4X-ND.
CAP CER .047UF 10% 50V X7R 1812 - VJ1812Y473KBAAT4X
Order 'cap cer .047uf 10% 50v x7r 1812 - VJ1812Y473KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y473KBAAT4X-ND.
CAP CER 100PF 5% 50V X7R 1812 - VJ1812Y101JBAAT4X
Order 'cap cer 100pf 5% 50v x7r 1812 - VJ1812Y101JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y101JBAAT4X-ND.
CAP CER 1000PF 5% 50V X7R 1812 - VJ1812Y102JBAAT4X
Order 'cap cer 1000pf 5% 50v x7r 1812 - VJ1812Y102JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y102JBAAT4X-ND.
CAP CER .01UF 5% 50V X7R 1812 - VJ1812Y103JBAAT4X
Order 'cap cer .01uf 5% 50v x7r 1812 - VJ1812Y103JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y103JBAAT4X-ND.
CAP CER .1UF 5% 50V X7R 1812 - VJ1812Y104JBAAT4X
Order 'cap cer .1uf 5% 50v x7r 1812 - VJ1812Y104JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y104JBAAT4X-ND.
CAP CER 1.0UF 5% 50V X7R 1812 - VJ1812Y105JBAAT4X
Order 'cap cer 1.0uf 5% 50v x7r 1812 - VJ1812Y105JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y105JBAAT4X-ND.
CAP CER 120PF 5% 50V X7R 1812 - VJ1812Y121JBAAT4X
Order 'cap cer 120pf 5% 50v x7r 1812 - VJ1812Y121JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y121JBAAT4X-ND.
CAP CER 1200PF 5% 50V X7R 1812 - VJ1812Y122JBAAT4X
Order 'cap cer 1200pf 5% 50v x7r 1812 - VJ1812Y122JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y122JBAAT4X-ND.
CAP CER .012UF 5% 50V X7R 1812 - VJ1812Y123JBAAT4X
Order 'cap cer .012uf 5% 50v x7r 1812 - VJ1812Y123JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y123JBAAT4X-ND.
CAP CER .12UF 5% 50V X7R 1812 - VJ1812Y124JBAAT4X
Order 'cap cer .12uf 5% 50v x7r 1812 - VJ1812Y124JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y124JBAAT4X-ND.
CAP CER 1.2UF 5% 50V X7R 1812 - VJ1812Y125JBAAT4X
Order 'cap cer 1.2uf 5% 50v x7r 1812 - VJ1812Y125JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y125JBAAT4X-ND.
CAP CER 150PF 5% 50V X7R 1812 - VJ1812Y151JBAAT4X
Order 'cap cer 150pf 5% 50v x7r 1812 - VJ1812Y151JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y151JBAAT4X-ND.
CAP CER 1500PF 5% 50V X7R 1812 - VJ1812Y152JBAAT4X
Order 'cap cer 1500pf 5% 50v x7r 1812 - VJ1812Y152JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y152JBAAT4X-ND.
CAP CER .015UF 5% 50V X7R 1812 - VJ1812Y153JBAAT4X
Order 'cap cer .015uf 5% 50v x7r 1812 - VJ1812Y153JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y153JBAAT4X-ND.
Options for 0.047µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 50V VJ1812Y473JBAAT4X
Send this link via E-Mail
Help With This Screen
