Keywords:





CAP CER 4700PF 5% 630V X7R 1812 - VJ1812Y472JBLAT4X

Digi-Key Part Number VJ1812Y472JBLAT4X-ND
Price Break
1000
Unit Price
.70965
Extended Price
709.65
Manufacturer Part NumberVJ1812Y472JBLAT4X
DescriptionCAP CER 4700PF 5% 630V X7R 1812
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationVJ1812Y472JBLAT4X
VendorVishay/Vitramon
CategoryCapacitors
Capacitance4700pF
Voltage - Rated 630V
Tolerance±5%
Package / Case1812 (4532 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesBoardflex Sensitive Applications
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VJ1812Y472JBLAT4X
VJ1812Y472JBLAT4X

VJ1812Y472JBLAT4X Specification Sheet

Image of CAP CER 4700PF 5% 630V X7R 1812 - VJ1812Y472JBLAT4X

CAP CER 4700PF 5% 630V X7R 1812 - VJ1812Y472JBLAT4X (VJ1812Y472JBLAT4X-ND)

Related parts :
CAP CER 4700PF 5% 630V X7R 1812 - VJ1812Y472JBLAT4X
 Order 'cap cer 4700pf 5% 630v x7r 1812 - VJ1812Y472JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y472JBLAT4X-ND.
CAP CER 4700PF 10% 630V X7R 1812 - VJ1812Y472KBLAT4X
 Order 'cap cer 4700pf 10% 630v x7r 1812 - VJ1812Y472KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y472KBLAT4X-ND.
CAP CER 4700PF 5% 630V X7R 1206 - VJ1206Y472JBLAT4X
 Order 'cap cer 4700pf 5% 630v x7r 1206 - VJ1206Y472JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y472JBLAT4X-ND.
CAP CER 4700PF 5% 630V X7R 1206 - VJ1206Y472JXLAT5Z
 Order 'cap cer 4700pf 5% 630v x7r 1206 - VJ1206Y472JXLAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y472JXLAT5Z-ND.
CAP CER 4700PF 5% 630V X7R 1210 - VJ1210Y472JBLAT4X
 Order 'cap cer 4700pf 5% 630v x7r 1210 - VJ1210Y472JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y472JBLAT4X-ND.
CAP CER 4700PF 5% 630V X7R 1210 - VJ1210Y472JXLAT5Z
 Order 'cap cer 4700pf 5% 630v x7r 1210 - VJ1210Y472JXLAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y472JXLAT5Z-ND.
CAP CER 4700PF 5% 630V X7R 1808 - VJ1808Y472JBLAT4X
 Order 'cap cer 4700pf 5% 630v x7r 1808 - VJ1808Y472JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808Y472JBLAT4X-ND.
CAP CER 1000PF 5% 630V X7R 1812 - VJ1812Y102JBLAT4X
 Order 'cap cer 1000pf 5% 630v x7r 1812 - VJ1812Y102JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y102JBLAT4X-ND.
CAP CER .01UF 5% 630V X7R 1812 - VJ1812Y103JBLAT4X
 Order 'cap cer .01uf 5% 630v x7r 1812 - VJ1812Y103JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y103JBLAT4X-ND.
CAP CER .1UF 5% 630V X7R 1812 - VJ1812Y104JBLAT4X
 Order 'cap cer .1uf 5% 630v x7r 1812 - VJ1812Y104JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y104JBLAT4X-ND.
CAP CER 1200PF 5% 630V X7R 1812 - VJ1812Y122JBLAT4X
 Order 'cap cer 1200pf 5% 630v x7r 1812 - VJ1812Y122JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y122JBLAT4X-ND.
CAP CER .012UF 5% 630V X7R 1812 - VJ1812Y123JBLAT4X
 Order 'cap cer .012uf 5% 630v x7r 1812 - VJ1812Y123JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y123JBLAT4X-ND.
CAP CER 1500PF 5% 630V X7R 1812 - VJ1812Y152JBLAT4X
 Order 'cap cer 1500pf 5% 630v x7r 1812 - VJ1812Y152JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y152JBLAT4X-ND.
CAP CER .015UF 5% 630V X7R 1812 - VJ1812Y153JBLAT4X
 Order 'cap cer .015uf 5% 630v x7r 1812 - VJ1812Y153JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y153JBLAT4X-ND.
CAP CER 1800PF 5% 630V X7R 1812 - VJ1812Y182JBLAT4X
 Order 'cap cer 1800pf 5% 630v x7r 1812 - VJ1812Y182JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y182JBLAT4X-ND.

Send this link via E-Mail
Help With This Screen

CAP CER 4700PF 5% 630V X7R 1812 - VJ1812Y472JBLAT4X
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 4700PF 5% 630V X7R 1808 - VJ1808Y472JBLAT4X Next: CAP CER 4700PF 500V 10% DISC RAD - 5OQ472KAHAA
CAP CER 4700PF 5% 630V X7R 1812 - VJ1812Y472JBLAT4X