CAP CER 4700PF 5% 1000V X7R 1812 - VJ1812Y472JBGAT4X - Capacitors
| Digi-Key Part Number | VJ1812Y472JBGAT4X-ND |
1000 |
.74820 |
Extended Price
748.20 |
| Manufacturer Part Number | VJ1812Y472JBGAT4X | |||
| Description | CAP CER 4700PF 5% 1000V X7R 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1812Y472JBGAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 4700pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±5% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1812Y472JBGAT4X VJ1812Y472JBGAT4X |
VJ1812Y472JBGAT4X Specification Sheet
CAP CER 4700PF 5% 1000V X7R 1812 - VJ1812Y472JBGAT4X (VJ1812Y472JBGAT4X-ND) - Capacitors
Related parts Capacitors :CAP CER 4700PF 5% 1000V X7R 1812 - VJ1812Y472JBGAT4X
Order 'cap cer 4700pf 5% 1000v x7r 1812 - VJ1812Y472JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y472JBGAT4X-ND.
CAP CER 4700PF 5% 1000V X7R 1206 - VJ1206Y472JBGAT4X
Order 'cap cer 4700pf 5% 1000v x7r 1206 - VJ1206Y472JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y472JBGAT4X-ND.
CAP CER 4700PF 5% 1000V X7R 1206 - VJ1206Y472JXGAT5Z
Order 'cap cer 4700pf 5% 1000v x7r 1206 - VJ1206Y472JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y472JXGAT5Z-ND.
CAP CER 4700PF 5% 1000V X7R 1210 - VJ1210Y472JBGAT4X
Order 'cap cer 4700pf 5% 1000v x7r 1210 - VJ1210Y472JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y472JBGAT4X-ND.
CAP CER 4700PF 5% 1000V X7R 1210 - VJ1210Y472JXGAT5Z
Order 'cap cer 4700pf 5% 1000v x7r 1210 - VJ1210Y472JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y472JXGAT5Z-ND.
CAP CER 4700PF 5% 1000V X7R 1808 - VJ1808Y472JBGAT4X
Order 'cap cer 4700pf 5% 1000v x7r 1808 - VJ1808Y472JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808Y472JBGAT4X-ND.
CAP CER 1000PF 5% 1000V X7R 1812 - VJ1812Y102JBGAT4X
Order 'cap cer 1000pf 5% 1000v x7r 1812 - VJ1812Y102JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y102JBGAT4X-ND.
CAP CER .01UF 5% 1000V X7R 1812 - VJ1812Y103JBGAT4X
Order 'cap cer .01uf 5% 1000v x7r 1812 - VJ1812Y103JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y103JBGAT4X-ND.
CAP CER 1200PF 5% 1000V X7R 1812 - VJ1812Y122JBGAT4X
Order 'cap cer 1200pf 5% 1000v x7r 1812 - VJ1812Y122JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y122JBGAT4X-ND.
CAP CER .012UF 5% 1000V X7R 1812 - VJ1812Y123JBGAT4X
Order 'cap cer .012uf 5% 1000v x7r 1812 - VJ1812Y123JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y123JBGAT4X-ND.
CAP CER 1500PF 5% 1000V X7R 1812 - VJ1812Y152JBGAT4X
Order 'cap cer 1500pf 5% 1000v x7r 1812 - VJ1812Y152JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y152JBGAT4X-ND.
CAP CER .015UF 5% 1000V X7R 1812 - VJ1812Y153JBGAT4X
Order 'cap cer .015uf 5% 1000v x7r 1812 - VJ1812Y153JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y153JBGAT4X-ND.
CAP CER 1800PF 5% 1000V X7R 1812 - VJ1812Y182JBGAT4X
Order 'cap cer 1800pf 5% 1000v x7r 1812 - VJ1812Y182JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y182JBGAT4X-ND.
CAP CER .018UF 5% 1000V X7R 1812 - VJ1812Y183JBGAT4X
Order 'cap cer .018uf 5% 1000v x7r 1812 - VJ1812Y183JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y183JBGAT4X-ND.
CAP CER 2200PF 5% 1000V X7R 1812 - VJ1812Y222JBGAT4X
Order 'cap cer 2200pf 5% 1000v x7r 1812 - VJ1812Y222JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y222JBGAT4X-ND.
Send this link via E-Mail
Help With This Screen
