CAP CER 470PF 10% 200V X7R 1812 - VJ1812Y471KBCAT4X - Capacitors
470pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 200V VJ1812Y471KBCAT4X
| Digi-Key Part Number | VJ1812Y471KBCAT4X-ND |
1000 |
.56775 |
Extended Price
567.75 |
| Manufacturer Part Number | VJ1812Y471KBCAT4X | |||
| Description | CAP CER 470PF 10% 200V X7R 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1812Y471KBCAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 470pF |
| Voltage - Rated | 200V |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1812Y471KBCAT4X VJ1812Y471KBCAT4X |
VJ1812Y471KBCAT4X Specification Sheet
CAP CER 470PF 10% 200V X7R 1812 - VJ1812Y471KBCAT4X (VJ1812Y471KBCAT4X-ND) - Capacitors
Related parts 470pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 200V VJ1812Y471KBCAT4XCAP CER 470PF 10% 200V X7R 1812 - VJ1812Y471KBCAT4X
Order 'cap cer 470pf 10% 200v x7r 1812 - VJ1812Y471KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y471KBCAT4X-ND.
CAP CER 470PF 5% 200V X7R 1812 - VJ1812Y471JBCAT4X
Order 'cap cer 470pf 5% 200v x7r 1812 - VJ1812Y471JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y471JBCAT4X-ND.
CAP CER 470PF 10% 200V NP0 1812 - VJ1812A471KBCAT4X
Order 'cap cer 470pf 10% 200v np0 1812 - VJ1812A471KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A471KBCAT4X-ND.
CAP CER 470PF 10% 500V X7R 1812 - VJ1812Y471KXEAT5Z
Order 'cap cer 470pf 10% 500v x7r 1812 - VJ1812Y471KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1007-1-ND.
CAP CER 470PF 10% 500V X7R 1812 - VJ1812Y471KXEAT5Z
Order 'cap cer 470pf 10% 500v x7r 1812 - VJ1812Y471KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1007-2-ND.
CAP CER 470PF 10% 500V X7R 1812 - VJ1812Y471KXEAT5Z
Order 'cap cer 470pf 10% 500v x7r 1812 - VJ1812Y471KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1007-6-ND.
CAP CER 470PF 10% 200V X7R 1206 - VJ1206Y471KBCAT4X
Order 'cap cer 470pf 10% 200v x7r 1206 - VJ1206Y471KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y471KBCAT4X-ND.
CAP CER 100PF 10% 200V X7R 1812 - VJ1812Y101KBCAT4X
Order 'cap cer 100pf 10% 200v x7r 1812 - VJ1812Y101KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y101KBCAT4X-ND.
CAP CER 1000PF 10% 200V X7R 1812 - VJ1812Y102KBCAT4X
Order 'cap cer 1000pf 10% 200v x7r 1812 - VJ1812Y102KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y102KBCAT4X-ND.
CAP CER .01UF 10% 200V X7R 1812 - VJ1812Y103KBCAT4X
Order 'cap cer .01uf 10% 200v x7r 1812 - VJ1812Y103KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y103KBCAT4X-ND.
CAP CER .1UF 10% 200V X7R 1812 - VJ1812Y104KBCAT4X
Order 'cap cer .1uf 10% 200v x7r 1812 - VJ1812Y104KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y104KBCAT4X-ND.
CAP CER 120PF 10% 200V X7R 1812 - VJ1812Y121KBCAT4X
Order 'cap cer 120pf 10% 200v x7r 1812 - VJ1812Y121KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y121KBCAT4X-ND.
CAP CER 1200PF 10% 200V X7R 1812 - VJ1812Y122KBCAT4X
Order 'cap cer 1200pf 10% 200v x7r 1812 - VJ1812Y122KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y122KBCAT4X-ND.
CAP CER .012UF 10% 200V X7R 1812 - VJ1812Y123KBCAT4X
Order 'cap cer .012uf 10% 200v x7r 1812 - VJ1812Y123KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y123KBCAT4X-ND.
CAP CER .12UF 10% 200V X7R 1812 - VJ1812Y124KBCAT4X
Order 'cap cer .12uf 10% 200v x7r 1812 - VJ1812Y124KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y124KBCAT4X-ND.
Options for 470pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 200V VJ1812Y471KBCAT4X
Send this link via E-Mail
Help With This Screen
