Keywords:





470pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 100V VJ1812Y471KBBAT4X

CAP CER 470PF 10% 100V X7R 1812 - VJ1812Y471KBBAT4X - Capacitors

Digi-Key Part Number VJ1812Y471KBBAT4X-ND
Price Break
1000
Unit Price
.56775
Extended Price
567.75
Manufacturer Part NumberVJ1812Y471KBBAT4X
DescriptionCAP CER 470PF 10% 100V X7R 1812
Quantity Available Non-Stock
All prices are in USD

Purchase 470pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 100V VJ1812Y471KBBAT4X
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 470pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 100V VJ1812Y471KBBAT4X
Technical/Catalog InformationVJ1812Y471KBBAT4X
VendorVishay/Vitramon
CategoryCapacitors
Capacitance470pF
Voltage - Rated 100V
Tolerance±10%
Package / Case1812 (4532 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesBoardflex Sensitive Applications
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Thickness2.18mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VJ1812Y471KBBAT4X
VJ1812Y471KBBAT4X

VJ1812Y471KBBAT4X Specification Sheet

Image of CAP CER 470PF 10% 100V X7R 1812 - VJ1812Y471KBBAT4X

CAP CER 470PF 10% 100V X7R 1812 - VJ1812Y471KBBAT4X (VJ1812Y471KBBAT4X-ND) - Capacitors

Related parts 470pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 100V VJ1812Y471KBBAT4X
470pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 100V VJ1812Y471KBBAT4X
 Order 'cap cer 470pf 10% 100v x7r 1812 - VJ1812Y471KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y471KBBAT4X-ND.
470pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 100V VJ1812Y471JBBAT4X
 Order 'cap cer 470pf 5% 100v x7r 1812 - VJ1812Y471JBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y471JBBAT4X-ND.
1.0µF Ceramic Capacitor Vishay/Vitramon (VA) 1812 (4532 metric) 100V VJ1812Y105KBBAT4X
 Order 'cap cer 1.0uf 10% 100v x7r 1812 - VJ1812Y105KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1105-1-ND.
1.0µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 100V VJ1812Y105KBBAT4X
 Order 'cap cer 1.0uf 10% 100v x7r 1812 - VJ1812Y105KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1105-2-ND.
1.0µF Ceramic Capacitor Vishay/Vitramon (VA) 1812 (4532 metric) 100V VJ1812Y105KBBAT4X
 Order 'cap cer 1.0uf 10% 100v x7r 1812 - VJ1812Y105KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1105-6-ND.
470pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 100V VJ1812A471KBBAT4X
 Order 'cap cer 470pf 10% 100v np0 1812 - VJ1812A471KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A471KBBAT4X-ND.
470pF Ceramic Capacitor Vishay/Vitramon (VA) 1812 (4532 metric) 500V VJ1812Y471KXEAT5Z
 Order 'cap cer 470pf 10% 500v x7r 1812 - VJ1812Y471KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1007-1-ND.
470pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 500V VJ1812Y471KXEAT5Z
 Order 'cap cer 470pf 10% 500v x7r 1812 - VJ1812Y471KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1007-2-ND.
470pF Ceramic Capacitor Vishay/Vitramon (VA) 1812 (4532 metric) 500V VJ1812Y471KXEAT5Z
 Order 'cap cer 470pf 10% 500v x7r 1812 - VJ1812Y471KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1007-6-ND.
0.47µF Ceramic Capacitor Vishay/Vitramon (VA) 1812 (4532 metric) 100V VJ1812Y474KBBAT4X
 Order 'cap cer .47uf 10% 100v x7r 1812 - VJ1812Y474KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1102-1-ND.
0.47µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 100V VJ1812Y474KBBAT4X
 Order 'cap cer .47uf 10% 100v x7r 1812 - VJ1812Y474KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1102-2-ND.
0.47µF Ceramic Capacitor Vishay/Vitramon (VA) 1812 (4532 metric) 100V VJ1812Y474KBBAT4X
 Order 'cap cer .47uf 10% 100v x7r 1812 - VJ1812Y474KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1102-6-ND.
0.1µF Ceramic Capacitor Vishay/Vitramon (VA) 1812 (4532 metric) 100V VJ1812Y104KBBAT4X
 Order 'cap cer .1uf 10% 100v x7r 1812 - VJ1812Y104KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1106-1-ND.
0.1µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 100V VJ1812Y104KBBAT4X
 Order 'cap cer .1uf 10% 100v x7r 1812 - VJ1812Y104KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1106-2-ND.
0.1µF Ceramic Capacitor Vishay/Vitramon (VA) 1812 (4532 metric) 100V VJ1812Y104KBBAT4X
 Order 'cap cer .1uf 10% 100v x7r 1812 - VJ1812Y104KBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1106-6-ND.

Options for 470pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 100V VJ1812Y471KBBAT4X
Send this link via E-Mail
Help With This Screen

CAP CER 470PF 10% 100V X7R 1812 - VJ1812Y471KBBAT4X
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 470PF 10% 100V X7R 1206 - VJ1206Y471KBBAT4X Next: CAP CER 470PF 10% 1500V C0G 1808 - 1808SA471KAT1A
CAP CER 470PF 10% 100V X7R 1812 - VJ1812Y471KBBAT4X