470pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 500V VJ1812Y471JBEAT4X
CAP CER 470PF 5% 500V X7R 1812 - VJ1812Y471JBEAT4X - Capacitors
| Digi-Key Part Number | VJ1812Y471JBEAT4X-ND |
1000 |
.70965 |
Extended Price
709.65 |
| Manufacturer Part Number | VJ1812Y471JBEAT4X | |||
| Description | CAP CER 470PF 5% 500V X7R 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1812Y471JBEAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 470pF |
| Voltage - Rated | 500V |
| Tolerance | ±5% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Thickness | 2.18mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1812Y471JBEAT4X VJ1812Y471JBEAT4X |
VJ1812Y471JBEAT4X Specification Sheet
CAP CER 470PF 5% 500V X7R 1812 - VJ1812Y471JBEAT4X (VJ1812Y471JBEAT4X-ND) - Capacitors
Related parts 470pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 500V VJ1812Y471JBEAT4X470pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 500V VJ1812Y471JBEAT4X
Order 'cap cer 470pf 5% 500v x7r 1812 - VJ1812Y471JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y471JBEAT4X-ND.
470pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 500V VJ1812Y471JXEAT5Z
Order 'cap cer 470pf 5% 500v x7r 1812 - VJ1812Y471JXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y471JXEAT5Z-ND.
470pF Ceramic Capacitor Vishay/Vitramon (VA) 1812 (4532 metric) 500V VJ1812Y471KXEAT5Z
Order 'cap cer 470pf 10% 500v x7r 1812 - VJ1812Y471KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1007-1-ND.
470pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 500V VJ1812Y471KXEAT5Z
Order 'cap cer 470pf 10% 500v x7r 1812 - VJ1812Y471KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1007-2-ND.
470pF Ceramic Capacitor Vishay/Vitramon (VA) 1812 (4532 metric) 500V VJ1812Y471KXEAT5Z
Order 'cap cer 470pf 10% 500v x7r 1812 - VJ1812Y471KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1007-6-ND.
470pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 500V VJ1812Y471KBEAT4X
Order 'cap cer 470pf 10% 500v x7r 1812 - VJ1812Y471KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y471KBEAT4X-ND.
470pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 500V VJ1812Y471MXEAT5Z
Order 'cap cer 470pf 20% 500v x7r 1812 - VJ1812Y471MXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y471MXEAT5Z-ND.
470pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 500V VJ1812A471JBEAT4X
Order 'cap cer 470pf 5% 500v np0 1812 - VJ1812A471JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A471JBEAT4X-ND.
470pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 500V VJ1206Y471JBEAT4X
Order 'cap cer 470pf 5% 500v x7r 1206 - VJ1206Y471JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y471JBEAT4X-ND.
470pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 500V VJ1206Y471JXEAT5Z
Order 'cap cer 470pf 5% 500v x7r 1206 - VJ1206Y471JXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y471JXEAT5Z-ND.
470pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 metric) 500V VJ1210Y471JXEAT5Z
Order 'cap cer 470pf 5% 500v x7r 1210 - VJ1210Y471JXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y471JXEAT5Z-ND.
470pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 500V VJ1808Y471JXEAT5Z
Order 'cap cer 470pf 5% 500v x7r 1808 - VJ1808Y471JXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808Y471JXEAT5Z-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 500V VJ1812Y101JBEAT4X
Order 'cap cer 100pf 5% 500v x7r 1812 - VJ1812Y101JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y101JBEAT4X-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 500V VJ1812Y101JXEAT5Z
Order 'cap cer 100pf 5% 500v x7r 1812 - VJ1812Y101JXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y101JXEAT5Z-ND.
1000pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 500V VJ1812Y102JBEAT4X
Order 'cap cer 1000pf 5% 500v x7r 1812 - VJ1812Y102JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y102JBEAT4X-ND.
Options for 470pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 500V VJ1812Y471JBEAT4X
Send this link via E-Mail
Help With This Screen
