CAP CER 330PF 5% 500V X7R 1812 - VJ1812Y331JXEAT5Z - Capacitors
330pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 500V VJ1812Y331JXEAT5Z
| Digi-Key Part Number | VJ1812Y331JXEAT5Z-ND |
1000 |
.66105 |
Extended Price
661.05 |
| Manufacturer Part Number | VJ1812Y331JXEAT5Z | |||
| Description | CAP CER 330PF 5% 500V X7R 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1812Y331JXEAT5Z |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 330pF |
| Voltage - Rated | 500V |
| Tolerance | ±5% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage Arc Guard |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1812Y331JXEAT5Z VJ1812Y331JXEAT5Z |
VJ1812Y331JXEAT5Z Specification Sheet
CAP CER 330PF 5% 500V X7R 1812 - VJ1812Y331JXEAT5Z (VJ1812Y331JXEAT5Z-ND) - Capacitors
Related parts 330pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 500V VJ1812Y331JXEAT5ZCAP CER 330PF 5% 500V X7R 1812 - VJ1812Y331JXEAT5Z
Order 'cap cer 330pf 5% 500v x7r 1812 - VJ1812Y331JXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y331JXEAT5Z-ND.
CAP CER 330PF 5% 500V X7R 1812 - VJ1812Y331JBEAT4X
Order 'cap cer 330pf 5% 500v x7r 1812 - VJ1812Y331JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y331JBEAT4X-ND.
CAP CER 330PF 10% 500V X7R 1812 - VJ1812Y331KBEAT4X
Order 'cap cer 330pf 10% 500v x7r 1812 - VJ1812Y331KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y331KBEAT4X-ND.
CAP CER 330PF 10% 500V X7R 1812 - VJ1812Y331KXEAT5Z
Order 'cap cer 330pf 10% 500v x7r 1812 - VJ1812Y331KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y331KXEAT5Z-ND.
CAP CER 330PF 20% 500V X7R 1812 - VJ1812Y331MXEAT5Z
Order 'cap cer 330pf 20% 500v x7r 1812 - VJ1812Y331MXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y331MXEAT5Z-ND.
CAP CER 330PF 5% 500V NP0 1812 - VJ1812A331JBEAT4X
Order 'cap cer 330pf 5% 500v np0 1812 - VJ1812A331JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A331JBEAT4X-ND.
CAP CER 330PF 5% 500V X7R 1206 - VJ1206Y331JBEAT4X
Order 'cap cer 330pf 5% 500v x7r 1206 - VJ1206Y331JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y331JBEAT4X-ND.
CAP CER 330PF 5% 500V X7R 1206 - VJ1206Y331JXEAT5Z
Order 'cap cer 330pf 5% 500v x7r 1206 - VJ1206Y331JXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y331JXEAT5Z-ND.
CAP CER 330PF 5% 500V X7R 1210 - VJ1210Y331JXEAT5Z
Order 'cap cer 330pf 5% 500v x7r 1210 - VJ1210Y331JXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y331JXEAT5Z-ND.
CAP CER 330PF 5% 500V X7R 1808 - VJ1808Y331JXEAT5Z
Order 'cap cer 330pf 5% 500v x7r 1808 - VJ1808Y331JXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808Y331JXEAT5Z-ND.
CAP CER 100PF 5% 500V X7R 1812 - VJ1812Y101JBEAT4X
Order 'cap cer 100pf 5% 500v x7r 1812 - VJ1812Y101JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y101JBEAT4X-ND.
CAP CER 100PF 5% 500V X7R 1812 - VJ1812Y101JXEAT5Z
Order 'cap cer 100pf 5% 500v x7r 1812 - VJ1812Y101JXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y101JXEAT5Z-ND.
CAP CER 1000PF 5% 500V X7R 1812 - VJ1812Y102JBEAT4X
Order 'cap cer 1000pf 5% 500v x7r 1812 - VJ1812Y102JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y102JBEAT4X-ND.
CAP CER 1000PF 5% 500V X7R 1812 - VJ1812Y102JXEAT5Z
Order 'cap cer 1000pf 5% 500v x7r 1812 - VJ1812Y102JXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y102JXEAT5Z-ND.
CAP CER .01UF 5% 500V X7R 1812 - VJ1812Y103JBEAT4X
Order 'cap cer .01uf 5% 500v x7r 1812 - VJ1812Y103JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y103JBEAT4X-ND.
Options for 330pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 500V VJ1812Y331JXEAT5Z
Send this link via E-Mail
Help With This Screen
