IDC CABLE-ASR26G/ AE26G / ACE26G - A3BEG-3436G
| Digi-Key Part Number | A3BEG-3436G-ND |
1 10 100 250 500 1000 2500 5000 |
11.12000 9.05800 6.67430 5.76052 5.36324 4.62431 4.37005 4.22703 |
Extended Price
11.12 90.58 667.43 1440.13 2681.62 4624.31 10925.12 21135.15 |
| Manufacturer Part Number | A3BEG-3436G | |||
| Description | IDC CABLE-ASR26G/ AE26G / ACE26G | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3BEG-3436G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 34 pos Female to Card Edge |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Other Names |
A3BEG 3436G A3BEG3436G |
IDC CABLE-ASR26G/ AE26G / ACE26G - A3BEG-3436G (A3BEG-3436G-ND)
Related parts:IDC CABLE-ASR26G/ AE26G / ACE26G - A3BEG-3436G
Order 'idc cable-asr26g/ ae26g / ace26g - A3BEG-3436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEG-3436G-ND.
IDC CABLE-ASR26G/ AE26G / ACE26G - A3BEG-2606G
Order 'idc cable-asr26g/ ae26g / ace26g - A3BEG-2606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEG-2606G-ND.
IDC CABLE-ASR26G/ AE26G / ACE26G - A3BEG-2618G
Order 'idc cable-asr26g/ ae26g / ace26g - A3BEG-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEG-2618G-ND.
IDC CABLE-ASR26G/ AE26G / ACE26G - A3BEG-3406G
Order 'idc cable-asr26g/ ae26g / ace26g - A3BEG-3406G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEG-3406G-ND.
IDC CABLE-ASR26G/ AE26G / ACE26G - A3BEG-3418G
Order 'idc cable-asr26g/ ae26g / ace26g - A3BEG-3418G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEG-3418G-ND.
IDC CABLE-ASR26G/ AE26G / ACE26G - A3BEG-4006G
Order 'idc cable-asr26g/ ae26g / ace26g - A3BEG-4006G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEG-4006G-ND.
IDC CABLE-ASR26G/ AE26G / ACE26G - A3BEG-4018G
Order 'idc cable-asr26g/ ae26g / ace26g - A3BEG-4018G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEG-4018G-ND.
IDC CABLE-ASR26G/ AE26G / ACE26G - A3BEG-4036G
Order 'idc cable-asr26g/ ae26g / ace26g - A3BEG-4036G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEG-4036G-ND.
IDC CABLE-ASR26G/ AE26G / X - A1BXG-2636G
Order 'idc cable-asr26g/ ae26g / x - A1BXG-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXG-2636G-ND.
IDC CABLE-ASC26A/ AE26G / ACE26G - A3AEA-2606G
Order 'idc cable-asc26a/ ae26g / ace26g - A3AEA-2606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2606G-ND.
IDC CABLE-ASC26A/ AE26G / ACE26G - A3AEA-2618G
Order 'idc cable-asc26a/ ae26g / ace26g - A3AEA-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2618G-ND.
IDC CABLE-ASC26A/ AE26G / ACE26G - A3AEA-2636G
Order 'idc cable-asc26a/ ae26g / ace26g - A3AEA-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-2636G-ND.
IDC CABLE-ASR26G/ AE26G / ASR26G - A3BBG-2606G
Order 'idc cable-asr26g/ ae26g / asr26g - A3BBG-2606G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-2606G-ND.
IDC CABLE-ASR26G/ AE26G / ASR26G - A3BBG-2618G
Order 'idc cable-asr26g/ ae26g / asr26g - A3BBG-2618G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-2618G-ND.
IDC CABLE-ASR26G/ AE26G / ASR26G - A3BBG-2636G
Order 'idc cable-asr26g/ ae26g / asr26g - A3BBG-2636G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BBG-2636G-ND.
Send this link via E-Mail
Help With This Screen