BATTERY NICAD 4/5AF SIZE W/TAB - P-120AS/A22T - Batteries, Chargers, Holders
| Digi-Key Part Number | P094T-ND |
1 10 180 720 1440 5040 |
2.54000 2.28600 2.03200 1.52400 1.35128 1.29540 |
Extended Price
2.54 22.86 365.76 1097.28 1945.84 6528.82 |
| Manufacturer Part Number | P-120AS/A22T | |||
| Description | BATTERY NICAD 4/5AF SIZE W/TAB | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P-120AS/A22T |
| Vendor | Panasonic Batteries |
| Category | Batteries, Chargers, Holders |
| Type | Nickel Cadmium |
| Cell Type | 4/5 A |
| Voltage | 1.200 V [Typ] |
| Battery Capacity | 1.20 A-h [Nom] |
| Termination Style | Solder Tab |
| Diameter | 17.0180 mm [Typ] |
| Height | 42.926 mm [Typ] |
| Weight | 26.0820 g [Nom] |
| Quick Charge | 1200.00 mA @ 1.5 h |
| Standard Charge | 120.00 mA @ 15.0 h |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
P 120AS A22T P120ASA22T P094T ND P094TND P094T |
P-120AS/A22T Specification Sheet
BATTERY NICAD 4/5AF SIZE W/TAB - P-120AS/A22T (P094T-ND) - Batteries, Chargers, Holders
Related parts Batteries, Chargers, Holders :BATTERY NICAD 4/5AF SIZE W/TAB - P-120AS/A22T
Order 'battery nicad 4/5af size w/tab - P-120AS/A22T' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P094T-ND.
BATTERY NICAD 4/5AF SIZE R TYPE - P-70AR/A04
Order 'battery nicad 4/5af size r type - P-70AR/A04' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P152-ND.
BATT NICAD 4/5AF 1200MAH S TYPE - P-120AS/A22
Order 'batt nicad 4/5af 1200mah s type - P-120AS/A22' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P094-ND.
BATTERY NICAD 4/5AF R TYPE W/TAB - P-70AR/A04
Order 'battery nicad 4/5af r type w/tab - P-70AR/A04' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P152T-ND.
BATTERY NICAD 5/4AA SIZE W/TAB - P-120AAS/A2
Order 'battery nicad 5/4aa size w/tab - P-120AAS/A2' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P093T-ND.
BATTERY NICAD 5/4SC SIZE W/TAB - P-230SCS/A09
Order 'battery nicad 5/4sc size w/tab - P-230SCS/A09' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P096T-ND.
BATTERY NICAD STD D SIZE W/TAB - P-400D/A33
Order 'battery nicad std d size w/tab - P-400D/A33' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P124T-ND.
BATTERY NICAD 4/5AF 1000MAH W/TB - P-110AS/A02
Order 'battery nicad 4/5af 1000mah w/tb - P-110AS/A02' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P239T-ND.
BATT NICAD 4/5SC 1200MAH W/TAB - P-120SCJ/A08
Order 'batt nicad 4/5sc 1200mah w/tab - P-120SCJ/A08' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P232T-ND.
BATT NICAD HITEMP D SIZE W/TABS - P-400DH/A22
Order 'batt nicad hitemp d size w/tabs - P-400DH/A22' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P258T-ND.
BATTERY NICAD SC SIZE W/TAB - P-180SCR/A06
Order 'battery nicad sc size w/tab - P-180SCR/A06' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P089T-ND.
BATTERY NICAD C SIZE W/TAB - P-230CH/A08
Order 'battery nicad c size w/tab - P-230CH/A08' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P090T-ND.
BATTERY NICAD SC SIZE W/TAB - P-120SCH/A14
Order 'battery nicad sc size w/tab - P-120SCH/A14' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P091T-ND.
BATTERY NICAD AA SIZE W/TAB - P-100AASJ/A9T
Order 'battery nicad aa size w/tab - P-100AASJ/A9T' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P092T-ND.
BATTERY NICAD AF SIZE W/TAB - P-140AS/A16T
Order 'battery nicad af size w/tab - P-140AS/A16T' online from Digi-Key. Manufactured by Panasonic Batteries. Digi-Key part number P095T-ND.
Send this link via E-Mail
Help With This Screen