CAP CER 1200PF 5% 500V X7R 1812 - VJ1812Y122JBEAT4X - Capacitors
| Digi-Key Part Number | VJ1812Y122JBEAT4X-ND |
1000 |
.72856 |
Extended Price
728.56 |
| Manufacturer Part Number | VJ1812Y122JBEAT4X | |||
| Description | CAP CER 1200PF 5% 500V X7R 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1812Y122JBEAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 1200pF |
| Voltage - Rated | 500V |
| Tolerance | ±5% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1812Y122JBEAT4X VJ1812Y122JBEAT4X |
VJ1812Y122JBEAT4X Specification Sheet
CAP CER 1200PF 5% 500V X7R 1812 - VJ1812Y122JBEAT4X (VJ1812Y122JBEAT4X-ND) - Capacitors
Related parts Capacitors :CAP CER 1200PF 5% 500V X7R 1812 - VJ1812Y122JBEAT4X
Order 'cap cer 1200pf 5% 500v x7r 1812 - VJ1812Y122JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y122JBEAT4X-ND.
CAP CER 1200PF 10% 500V X7R 1812 - VJ1812Y122KBEAT4X
Order 'cap cer 1200pf 10% 500v x7r 1812 - VJ1812Y122KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y122KBEAT4X-ND.
CAP CER 1200PF 5% 500V X7R 1206 - VJ1206Y122JBEAT4X
Order 'cap cer 1200pf 5% 500v x7r 1206 - VJ1206Y122JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y122JBEAT4X-ND.
CAP CER 1200PF 5% 500V NP0 1812 - VJ1812A122JBEAT4X
Order 'cap cer 1200pf 5% 500v np0 1812 - VJ1812A122JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A122JBEAT4X-ND.
CAP CER 100PF 5% 500V X7R 1812 - VJ1812Y101JBEAT4X
Order 'cap cer 100pf 5% 500v x7r 1812 - VJ1812Y101JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y101JBEAT4X-ND.
CAP CER 100PF 5% 500V X7R 1812 - VJ1812Y101JXEAT5Z
Order 'cap cer 100pf 5% 500v x7r 1812 - VJ1812Y101JXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y101JXEAT5Z-ND.
CAP CER 1000PF 5% 500V X7R 1812 - VJ1812Y102JBEAT4X
Order 'cap cer 1000pf 5% 500v x7r 1812 - VJ1812Y102JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y102JBEAT4X-ND.
CAP CER 1000PF 5% 500V X7R 1812 - VJ1812Y102JXEAT5Z
Order 'cap cer 1000pf 5% 500v x7r 1812 - VJ1812Y102JXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y102JXEAT5Z-ND.
CAP CER .01UF 5% 500V X7R 1812 - VJ1812Y103JBEAT4X
Order 'cap cer .01uf 5% 500v x7r 1812 - VJ1812Y103JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y103JBEAT4X-ND.
CAP CER .01UF 5% 500V X7R 1812 - VJ1812Y103JXEAT5Z
Order 'cap cer .01uf 5% 500v x7r 1812 - VJ1812Y103JXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y103JXEAT5Z-ND.
CAP CER .1UF 5% 500V X7R 1812 - VJ1812Y104JBEAT4X
Order 'cap cer .1uf 5% 500v x7r 1812 - VJ1812Y104JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y104JBEAT4X-ND.
CAP CER .1UF 5% 500V X7R 1812 - VJ1812Y104JXEAT5Z
Order 'cap cer .1uf 5% 500v x7r 1812 - VJ1812Y104JXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y104JXEAT5Z-ND.
CAP CER 120PF 5% 500V X7R 1812 - VJ1812Y121JBEAT4X
Order 'cap cer 120pf 5% 500v x7r 1812 - VJ1812Y121JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y121JBEAT4X-ND.
CAP CER 1200PF 5% 50V X7R 1812 - VJ1812Y122JBAAT4X
Order 'cap cer 1200pf 5% 50v x7r 1812 - VJ1812Y122JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y122JBAAT4X-ND.
CAP CER 1200PF 5% 100V X7R 1812 - VJ1812Y122JBBAT4X
Order 'cap cer 1200pf 5% 100v x7r 1812 - VJ1812Y122JBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y122JBBAT4X-ND.
Send this link via E-Mail
Help With This Screen
