0.1µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y104MXPAT5Z
CAP CER .1UF 20% 250V X7R 1812 - VJ1812Y104MXPAT5Z - Capacitors
| Digi-Key Part Number | VJ1812Y104MXPAT5Z-ND |
1000 |
.53055 |
Extended Price
530.55 |
| Manufacturer Part Number | VJ1812Y104MXPAT5Z | |||
| Description | CAP CER .1UF 20% 250V X7R 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1812Y104MXPAT5Z |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 250V |
| Tolerance | ±20% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | High Voltage Arc Guard |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1812Y104MXPAT5Z VJ1812Y104MXPAT5Z |
VJ1812Y104MXPAT5Z Specification Sheet
CAP CER .1UF 20% 250V X7R 1812 - VJ1812Y104MXPAT5Z (VJ1812Y104MXPAT5Z-ND) - Capacitors
Related parts 0.1µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y104MXPAT5Z0.1µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y104MXPAT5Z
Order 'cap cer .1uf 20% 250v x7r 1812 - VJ1812Y104MXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y104MXPAT5Z-ND.
0.1µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y104JBPAT4X
Order 'cap cer .1uf 5% 250v x7r 1812 - VJ1812Y104JBPAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y104JBPAT4X-ND.
0.1µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y104JXPAT5Z
Order 'cap cer .1uf 5% 250v x7r 1812 - VJ1812Y104JXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y104JXPAT5Z-ND.
0.1µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y104KBPAT4X
Order 'cap cer .1uf 10% 250v x7r 1812 - VJ1812Y104KBPAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y104KBPAT4X-ND.
0.1µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y104KXPAT5Z
Order 'cap cer .1uf 10% 250v x7r 1812 - VJ1812Y104KXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y104KXPAT5Z-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y101MXPAT5Z
Order 'cap cer 100pf 20% 250v x7r 1812 - VJ1812Y101MXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y101MXPAT5Z-ND.
1000pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y102MXPAT5Z
Order 'cap cer 1000pf 20% 250v x7r 1812 - VJ1812Y102MXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y102MXPAT5Z-ND.
10000pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y103MXPAT5Z
Order 'cap cer .01uf 20% 250v x7r 1812 - VJ1812Y103MXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y103MXPAT5Z-ND.
150pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y151MXPAT5Z
Order 'cap cer 150pf 20% 250v x7r 1812 - VJ1812Y151MXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y151MXPAT5Z-ND.
1500pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y152MXPAT5Z
Order 'cap cer 1500pf 20% 250v x7r 1812 - VJ1812Y152MXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y152MXPAT5Z-ND.
0.015µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y153MXPAT5Z
Order 'cap cer .015uf 20% 250v x7r 1812 - VJ1812Y153MXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y153MXPAT5Z-ND.
0.15µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y154MXPAT5Z
Order 'cap cer .15uf 20% 250v x7r 1812 - VJ1812Y154MXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y154MXPAT5Z-ND.
220pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y221MXPAT5Z
Order 'cap cer 220pf 20% 250v x7r 1812 - VJ1812Y221MXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y221MXPAT5Z-ND.
2200pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y222MXPAT5Z
Order 'cap cer 2200pf 20% 250v x7r 1812 - VJ1812Y222MXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y222MXPAT5Z-ND.
0.022µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y223MXPAT5Z
Order 'cap cer .022uf 20% 250v x7r 1812 - VJ1812Y223MXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y223MXPAT5Z-ND.
Options for 0.1µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y104MXPAT5Z
Send this link via E-Mail
Help With This Screen
