0.1µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y104KBPAT4X
CAP CER .1UF 10% 250V X7R 1812 - VJ1812Y104KBPAT4X - Capacitors
| Digi-Key Part Number | VJ1812Y104KBPAT4X-ND |
1000 |
.62850 |
Extended Price
628.50 |
| Manufacturer Part Number | VJ1812Y104KBPAT4X | |||
| Description | CAP CER .1UF 10% 250V X7R 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1812Y104KBPAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 250V |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1812Y104KBPAT4X VJ1812Y104KBPAT4X |
VJ1812Y104KBPAT4X Specification Sheet
CAP CER .1UF 10% 250V X7R 1812 - VJ1812Y104KBPAT4X (VJ1812Y104KBPAT4X-ND) - Capacitors
Related parts 0.1µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y104KBPAT4X0.1µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y104KBPAT4X
Order 'cap cer .1uf 10% 250v x7r 1812 - VJ1812Y104KBPAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y104KBPAT4X-ND.
0.1µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y104KXPAT5Z
Order 'cap cer .1uf 10% 250v x7r 1812 - VJ1812Y104KXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y104KXPAT5Z-ND.
0.1µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y104JBPAT4X
Order 'cap cer .1uf 5% 250v x7r 1812 - VJ1812Y104JBPAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y104JBPAT4X-ND.
0.1µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y104JXPAT5Z
Order 'cap cer .1uf 5% 250v x7r 1812 - VJ1812Y104JXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y104JXPAT5Z-ND.
0.1µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y104MXPAT5Z
Order 'cap cer .1uf 20% 250v x7r 1812 - VJ1812Y104MXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y104MXPAT5Z-ND.
0.22µF Ceramic Capacitor Vishay/Vitramon (VA) 1812 (4532 metric) 250V VJ1812Y224KXPAT5Z
Order 'cap cer .22uf 10% 250v x7r 1812 - VJ1812Y224KXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1006-1-ND.
0.22µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y224KXPAT5Z
Order 'cap cer .22uf 10% 250v x7r 1812 - VJ1812Y224KXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1006-2-ND.
0.22µF Ceramic Capacitor Vishay/Vitramon (VA) 1812 (4532 metric) 250V VJ1812Y224KXPAT5Z
Order 'cap cer .22uf 10% 250v x7r 1812 - VJ1812Y224KXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1006-6-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y101KBPAT4X
Order 'cap cer 100pf 10% 250v x7r 1812 - VJ1812Y101KBPAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y101KBPAT4X-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y101KXPAT5Z
Order 'cap cer 100pf 10% 250v x7r 1812 - VJ1812Y101KXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y101KXPAT5Z-ND.
1000pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y102KBPAT4X
Order 'cap cer 1000pf 10% 250v x7r 1812 - VJ1812Y102KBPAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y102KBPAT4X-ND.
1000pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y102KXPAT5Z
Order 'cap cer 1000pf 10% 250v x7r 1812 - VJ1812Y102KXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y102KXPAT5Z-ND.
10000pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y103KBPAT4X
Order 'cap cer .01uf 10% 250v x7r 1812 - VJ1812Y103KBPAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y103KBPAT4X-ND.
10000pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y103KXPAT5Z
Order 'cap cer .01uf 10% 250v x7r 1812 - VJ1812Y103KXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y103KXPAT5Z-ND.
120pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y121KBPAT4X
Order 'cap cer 120pf 10% 250v x7r 1812 - VJ1812Y121KBPAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y121KBPAT4X-ND.
Options for 0.1µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y104KBPAT4X
Send this link via E-Mail
Help With This Screen
