0.1µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 500V VJ1812Y104KBEAT4X
CAP CER .1UF 10% 500V X7R 1812 - VJ1812Y104KBEAT4X - Capacitors
| Digi-Key Part Number | VJ1812Y104KBEAT4X-ND |
1000 |
.67350 |
Extended Price
673.50 |
| Manufacturer Part Number | VJ1812Y104KBEAT4X | |||
| Description | CAP CER .1UF 10% 500V X7R 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1812Y104KBEAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 500V |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1812Y104KBEAT4X VJ1812Y104KBEAT4X |
VJ1812Y104KBEAT4X Specification Sheet
CAP CER .1UF 10% 500V X7R 1812 - VJ1812Y104KBEAT4X (VJ1812Y104KBEAT4X-ND) - Capacitors
Related parts 0.1µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 500V VJ1812Y104KBEAT4X0.1µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 500V VJ1812Y104KBEAT4X
Order 'cap cer .1uf 10% 500v x7r 1812 - VJ1812Y104KBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y104KBEAT4X-ND.
0.1µF Ceramic Capacitor Vishay/Vitramon (VA) 1812 (4532 metric) 500V VJ1812Y104KXEAT5Z
Order 'cap cer .1uf 10% 500v x7r 1812 - VJ1812Y104KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1003-1-ND.
0.1µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 500V VJ1812Y104KXEAT5Z
Order 'cap cer .1uf 10% 500v x7r 1812 - VJ1812Y104KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1003-2-ND.
0.1µF Ceramic Capacitor Vishay/Vitramon (VA) 1812 (4532 metric) 500V VJ1812Y104KXEAT5Z
Order 'cap cer .1uf 10% 500v x7r 1812 - VJ1812Y104KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1003-6-ND.
0.1µF Ceramic Capacitor Vishay/Vitramon (VA) 1812 (4532 metric) 500V VJ1812Y104KXEAT
Order 'cap cer .1uf 10% 500v x7r 1812 - VJ1812Y104KXEAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1130-1-ND.
0.1µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 500V VJ1812Y104KXEAT
Order 'cap cer .1uf 10% 500v x7r 1812 - VJ1812Y104KXEAT' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1130-2-ND.
0.1µF Ceramic Capacitor Vishay/Vitramon (VA) 1812 (4532 metric) 500V VJ1812Y104KXEAT
Order 'cap cer .1uf 10% 500v x7r 1812 - VJ1812Y104KXEAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1130-6-ND.
0.1µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 500V VJ1812Y104JBEAT4X
Order 'cap cer .1uf 5% 500v x7r 1812 - VJ1812Y104JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y104JBEAT4X-ND.
0.1µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 500V VJ1812Y104JXEAT5Z
Order 'cap cer .1uf 5% 500v x7r 1812 - VJ1812Y104JXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y104JXEAT5Z-ND.
0.1µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 500V VJ1812Y104MXEAT5Z
Order 'cap cer .1uf 20% 500v x7r 1812 - VJ1812Y104MXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y104MXEAT5Z-ND.
100pF Ceramic Capacitor Vishay/Vitramon (VA) 1812 (4532 metric) 500V VJ1812Y101KXEAT5Z
Order 'cap cer 100pf 10% 500v x7r 1812 - VJ1812Y101KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1000-1-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 500V VJ1812Y101KXEAT5Z
Order 'cap cer 100pf 10% 500v x7r 1812 - VJ1812Y101KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1000-2-ND.
100pF Ceramic Capacitor Vishay/Vitramon (VA) 1812 (4532 metric) 500V VJ1812Y101KXEAT5Z
Order 'cap cer 100pf 10% 500v x7r 1812 - VJ1812Y101KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1000-6-ND.
1000pF Ceramic Capacitor Vishay/Vitramon (VA) 1812 (4532 metric) 500V VJ1812Y102KXEAT5Z
Order 'cap cer 1000pf 10% 500v x7r 1812 - VJ1812Y102KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1001-1-ND.
1000pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 500V VJ1812Y102KXEAT5Z
Order 'cap cer 1000pf 10% 500v x7r 1812 - VJ1812Y102KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1001-2-ND.
Options for 0.1µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 500V VJ1812Y104KBEAT4X
Send this link via E-Mail
Help With This Screen
