Keywords:





CAP CER .1UF 10% 200V X7R 1812 - VJ1812Y104KBCAT4X - Capacitors

Digi-Key Part Number VJ1812Y104KBCAT4X-ND
Price Break
1000
Unit Price
.62850
Extended Price
628.50
Manufacturer Part NumberVJ1812Y104KBCAT4X
DescriptionCAP CER .1UF 10% 200V X7R 1812
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationVJ1812Y104KBCAT4X
VendorVishay/Vitramon
CategoryCapacitors
Capacitance0.1µF
Voltage - Rated 200V
Tolerance±10%
Package / Case1812 (4532 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesBoardflex Sensitive Applications
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VJ1812Y104KBCAT4X
VJ1812Y104KBCAT4X

VJ1812Y104KBCAT4X Specification Sheet

Image of CAP CER .1UF 10% 200V X7R 1812 - VJ1812Y104KBCAT4X

CAP CER .1UF 10% 200V X7R 1812 - VJ1812Y104KBCAT4X (VJ1812Y104KBCAT4X-ND) - Capacitors

Related parts Capacitors :
CAP CER .1UF 10% 200V X7R 1812 - VJ1812Y104KBCAT4X
 Order 'cap cer .1uf 10% 200v x7r 1812 - VJ1812Y104KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y104KBCAT4X-ND.
CAP CER .1UF 5% 200V X7R 1812 - VJ1812Y104JBCAT4X
 Order 'cap cer .1uf 5% 200v x7r 1812 - VJ1812Y104JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y104JBCAT4X-ND.
CAP CER 100PF 10% 200V X7R 1812 - VJ1812Y101KBCAT4X
 Order 'cap cer 100pf 10% 200v x7r 1812 - VJ1812Y101KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y101KBCAT4X-ND.
CAP CER 1000PF 10% 200V X7R 1812 - VJ1812Y102KBCAT4X
 Order 'cap cer 1000pf 10% 200v x7r 1812 - VJ1812Y102KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y102KBCAT4X-ND.
CAP CER .01UF 10% 200V X7R 1812 - VJ1812Y103KBCAT4X
 Order 'cap cer .01uf 10% 200v x7r 1812 - VJ1812Y103KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y103KBCAT4X-ND.
CAP CER 120PF 10% 200V X7R 1812 - VJ1812Y121KBCAT4X
 Order 'cap cer 120pf 10% 200v x7r 1812 - VJ1812Y121KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y121KBCAT4X-ND.
CAP CER 1200PF 10% 200V X7R 1812 - VJ1812Y122KBCAT4X
 Order 'cap cer 1200pf 10% 200v x7r 1812 - VJ1812Y122KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y122KBCAT4X-ND.
CAP CER .012UF 10% 200V X7R 1812 - VJ1812Y123KBCAT4X
 Order 'cap cer .012uf 10% 200v x7r 1812 - VJ1812Y123KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y123KBCAT4X-ND.
CAP CER .12UF 10% 200V X7R 1812 - VJ1812Y124KBCAT4X
 Order 'cap cer .12uf 10% 200v x7r 1812 - VJ1812Y124KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y124KBCAT4X-ND.
CAP CER 150PF 10% 200V X7R 1812 - VJ1812Y151KBCAT4X
 Order 'cap cer 150pf 10% 200v x7r 1812 - VJ1812Y151KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y151KBCAT4X-ND.
CAP CER 1500PF 10% 200V X7R 1812 - VJ1812Y152KBCAT4X
 Order 'cap cer 1500pf 10% 200v x7r 1812 - VJ1812Y152KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y152KBCAT4X-ND.
CAP CER .015UF 10% 200V X7R 1812 - VJ1812Y153KBCAT4X
 Order 'cap cer .015uf 10% 200v x7r 1812 - VJ1812Y153KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y153KBCAT4X-ND.
CAP CER .15UF 10% 200V X7R 1812 - VJ1812Y154KBCAT4X
 Order 'cap cer .15uf 10% 200v x7r 1812 - VJ1812Y154KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y154KBCAT4X-ND.
CAP CER 180PF 10% 200V X7R 1812 - VJ1812Y181KBCAT4X
 Order 'cap cer 180pf 10% 200v x7r 1812 - VJ1812Y181KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y181KBCAT4X-ND.
CAP CER 1800PF 10% 200V X7R 1812 - VJ1812Y182KBCAT4X
 Order 'cap cer 1800pf 10% 200v x7r 1812 - VJ1812Y182KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y182KBCAT4X-ND.

Send this link via E-Mail
Help With This Screen

CAP CER .1UF 10% 200V X7R 1812 - VJ1812Y104KBCAT4X
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER .1UF 10% 200V X7R 1808 - VJ1808Y104KXCAT Next: CAP CER .1UF 10% 200V X7R 1825 - VJ1825Y104KBCAT4X
CAP CER .1UF 10% 200V X7R 1812 - VJ1812Y104KBCAT4X