0.1µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 50V VJ1812Y104KBAAT4X
CAP CER .1UF 10% 50V X7R 1812 - VJ1812Y104KBAAT4X
| Digi-Key Part Number | VJ1812Y104KBAAT4X-ND |
1000 |
.51675 |
Extended Price
516.75 |
| Manufacturer Part Number | VJ1812Y104KBAAT4X | |||
| Description | CAP CER .1UF 10% 50V X7R 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1812Y104KBAAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 0.1µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1812Y104KBAAT4X VJ1812Y104KBAAT4X |
VJ1812Y104KBAAT4X Specification Sheet
CAP CER .1UF 10% 50V X7R 1812 - VJ1812Y104KBAAT4X (VJ1812Y104KBAAT4X-ND)
Related parts 0.1µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 50V VJ1812Y104KBAAT4X0.1µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 50V VJ1812Y104KBAAT4X
Order 'cap cer .1uf 10% 50v x7r 1812 - VJ1812Y104KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y104KBAAT4X-ND.
0.1µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 50V VJ1812Y104JBAAT4X
Order 'cap cer .1uf 5% 50v x7r 1812 - VJ1812Y104JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y104JBAAT4X-ND.
1.0µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 50V VJ1812Y105KBAAT4X
Order 'cap cer 1.0uf 10% 50v x7r 1812 - VJ1812Y105KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y105KBAAT4X-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 50V VJ1812Y101KBAAT4X
Order 'cap cer 100pf 10% 50v x7r 1812 - VJ1812Y101KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y101KBAAT4X-ND.
1000pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 50V VJ1812Y102KBAAT4X
Order 'cap cer 1000pf 10% 50v x7r 1812 - VJ1812Y102KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y102KBAAT4X-ND.
10000pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 50V VJ1812Y103KBAAT4X
Order 'cap cer .01uf 10% 50v x7r 1812 - VJ1812Y103KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y103KBAAT4X-ND.
1.0µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 50V VJ1812Y105JBAAT4X
Order 'cap cer 1.0uf 5% 50v x7r 1812 - VJ1812Y105JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y105JBAAT4X-ND.
120pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 50V VJ1812Y121KBAAT4X
Order 'cap cer 120pf 10% 50v x7r 1812 - VJ1812Y121KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y121KBAAT4X-ND.
1200pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 50V VJ1812Y122KBAAT4X
Order 'cap cer 1200pf 10% 50v x7r 1812 - VJ1812Y122KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y122KBAAT4X-ND.
0.012µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 50V VJ1812Y123KBAAT4X
Order 'cap cer .012uf 10% 50v x7r 1812 - VJ1812Y123KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y123KBAAT4X-ND.
0.12µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 50V VJ1812Y124KBAAT4X
Order 'cap cer .12uf 10% 50v x7r 1812 - VJ1812Y124KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y124KBAAT4X-ND.
1.2µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 50V VJ1812Y125KBAAT4X
Order 'cap cer 1.2uf 10% 50v x7r 1812 - VJ1812Y125KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y125KBAAT4X-ND.
150pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 50V VJ1812Y151KBAAT4X
Order 'cap cer 150pf 10% 50v x7r 1812 - VJ1812Y151KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y151KBAAT4X-ND.
1500pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 50V VJ1812Y152KBAAT4X
Order 'cap cer 1500pf 10% 50v x7r 1812 - VJ1812Y152KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y152KBAAT4X-ND.
0.015µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 50V VJ1812Y153KBAAT4X
Order 'cap cer .015uf 10% 50v x7r 1812 - VJ1812Y153KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y153KBAAT4X-ND.
Options for 0.1µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 50V VJ1812Y104KBAAT4X
Send this link via E-Mail
Help With This Screen
