10000pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 1000V (1kV) VJ1812Y103KBGAT4X
CAP CER .01UF 10% 1000V X7R 1812 - VJ1812Y103KBGAT4X
| Digi-Key Part Number | VJ1812Y103KBGAT4X-ND |
1000 |
.59850 |
Extended Price
598.50 |
| Manufacturer Part Number | VJ1812Y103KBGAT4X | |||
| Description | CAP CER .01UF 10% 1000V X7R 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1812Y103KBGAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Thickness | 2.18mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1812Y103KBGAT4X VJ1812Y103KBGAT4X |
VJ1812Y103KBGAT4X Specification Sheet
CAP CER .01UF 10% 1000V X7R 1812 - VJ1812Y103KBGAT4X (VJ1812Y103KBGAT4X-ND)
Related parts 10000pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 1000V (1kV) VJ1812Y103KBGAT4X10000pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 1000V (1kV) VJ1812Y103KBGAT4X
Order 'cap cer .01uf 10% 1000v x7r 1812 - VJ1812Y103KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y103KBGAT4X-ND.
10000pF Ceramic Capacitor Vishay/Vitramon (VA) 1812 (4532 metric) 1000V (1kV) VJ1812Y103KXGAT
Order 'cap cer .01uf 10% 1000v x7r 1812 - VJ1812Y103KXGAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1125-1-ND.
10000pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 1000V (1kV) VJ1812Y103KXGAT
Order 'cap cer .01uf 10% 1000v x7r 1812 - VJ1812Y103KXGAT' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1125-2-ND.
10000pF Ceramic Capacitor Vishay/Vitramon (VA) 1812 (4532 metric) 1000V (1kV) VJ1812Y103KXGAT
Order 'cap cer .01uf 10% 1000v x7r 1812 - VJ1812Y103KXGAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1125-6-ND.
270pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 1000V (1kV) VJ1812Y271KBGAT4X
Order 'cap cer 270pf 10% 1000v x7r 1812 - VJ1812Y271KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y271KBGAT4X-ND.
330pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 1000V (1kV) VJ1812Y331KBGAT4X
Order 'cap cer 330pf 10% 1000v x7r 1812 - VJ1812Y331KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y331KBGAT4X-ND.
390pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 1000V (1kV) VJ1812Y391KBGAT4X
Order 'cap cer 390pf 10% 1000v x7r 1812 - VJ1812Y391KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y391KBGAT4X-ND.
470pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 1000V (1kV) VJ1812Y471KBGAT4X
Order 'cap cer 470pf 10% 1000v x7r 1812 - VJ1812Y471KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y471KBGAT4X-ND.
560pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 1000V (1kV) VJ1812Y561KBGAT4X
Order 'cap cer 560pf 10% 1000v x7r 1812 - VJ1812Y561KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y561KBGAT4X-ND.
680pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 1000V (1kV) VJ1812Y681KBGAT4X
Order 'cap cer 680pf 10% 1000v x7r 1812 - VJ1812Y681KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y681KBGAT4X-ND.
820pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 1000V (1kV) VJ1812Y821KBGAT4X
Order 'cap cer 820pf 10% 1000v x7r 1812 - VJ1812Y821KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y821KBGAT4X-ND.
10000pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 1000V (1kV) VJ1812Y103JBGAT4X
Order 'cap cer .01uf 5% 1000v x7r 1812 - VJ1812Y103JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y103JBGAT4X-ND.
10000pF Ceramic Capacitor Vishay/Vitramon (VA) 1812 (4532 metric) 500V VJ1812Y103KXEAT5Z
Order 'cap cer .01uf 10% 500v x7r 1812 - VJ1812Y103KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1002-1-ND.
10000pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 500V VJ1812Y103KXEAT5Z
Order 'cap cer .01uf 10% 500v x7r 1812 - VJ1812Y103KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1002-2-ND.
10000pF Ceramic Capacitor Vishay/Vitramon (VA) 1812 (4532 metric) 500V VJ1812Y103KXEAT5Z
Order 'cap cer .01uf 10% 500v x7r 1812 - VJ1812Y103KXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1002-6-ND.
Options for 10000pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 1000V (1kV) VJ1812Y103KBGAT4X
Send this link via E-Mail
Help With This Screen
