CAP CER .01UF 5% 630V X7R 1812 - VJ1812Y103JBLAT4X - Capacitors
| Digi-Key Part Number | VJ1812Y103JBLAT4X-ND |
|
|
Extended Price
|
| Manufacturer Part Number | VJ1812Y103JBLAT4X | |||
| Description | CAP CER .01UF 5% 630V X7R 1812 | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1812Y103JBLAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 630V |
| Tolerance | ±5% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1812Y103JBLAT4X VJ1812Y103JBLAT4X |
VJ1812Y103JBLAT4X Specification Sheet
CAP CER .01UF 5% 630V X7R 1812 - VJ1812Y103JBLAT4X (VJ1812Y103JBLAT4X-ND) - Capacitors
Related parts Capacitors :CAP CER .01UF 5% 630V X7R 1812 - VJ1812Y103JBLAT4X
Order 'cap cer .01uf 5% 630v x7r 1812 - VJ1812Y103JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y103JBLAT4X-ND.
CAP CER .01UF 10% 630V X7R 1812 - VJ1812Y103KBLAT4X
Order 'cap cer .01uf 10% 630v x7r 1812 - VJ1812Y103KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y103KBLAT4X-ND.
CAP CER 1000PF 5% 630V X7R 1812 - VJ1812Y102JBLAT4X
Order 'cap cer 1000pf 5% 630v x7r 1812 - VJ1812Y102JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y102JBLAT4X-ND.
CAP CER .1UF 5% 630V X7R 1812 - VJ1812Y104JBLAT4X
Order 'cap cer .1uf 5% 630v x7r 1812 - VJ1812Y104JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y104JBLAT4X-ND.
CAP CER 1200PF 5% 630V X7R 1812 - VJ1812Y122JBLAT4X
Order 'cap cer 1200pf 5% 630v x7r 1812 - VJ1812Y122JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y122JBLAT4X-ND.
CAP CER .012UF 5% 630V X7R 1812 - VJ1812Y123JBLAT4X
Order 'cap cer .012uf 5% 630v x7r 1812 - VJ1812Y123JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y123JBLAT4X-ND.
CAP CER 1500PF 5% 630V X7R 1812 - VJ1812Y152JBLAT4X
Order 'cap cer 1500pf 5% 630v x7r 1812 - VJ1812Y152JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y152JBLAT4X-ND.
CAP CER .015UF 5% 630V X7R 1812 - VJ1812Y153JBLAT4X
Order 'cap cer .015uf 5% 630v x7r 1812 - VJ1812Y153JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y153JBLAT4X-ND.
CAP CER 1800PF 5% 630V X7R 1812 - VJ1812Y182JBLAT4X
Order 'cap cer 1800pf 5% 630v x7r 1812 - VJ1812Y182JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y182JBLAT4X-ND.
CAP CER .018UF 5% 630V X7R 1812 - VJ1812Y183JBLAT4X
Order 'cap cer .018uf 5% 630v x7r 1812 - VJ1812Y183JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y183JBLAT4X-ND.
CAP CER 2200PF 5% 630V X7R 1812 - VJ1812Y222JBLAT4X
Order 'cap cer 2200pf 5% 630v x7r 1812 - VJ1812Y222JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y222JBLAT4X-ND.
CAP CER .022UF 5% 630V X7R 1812 - VJ1812Y223JBLAT4X
Order 'cap cer .022uf 5% 630v x7r 1812 - VJ1812Y223JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y223JBLAT4X-ND.
CAP CER 270PF 5% 630V X7R 1812 - VJ1812Y271JBLAT4X
Order 'cap cer 270pf 5% 630v x7r 1812 - VJ1812Y271JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y271JBLAT4X-ND.
CAP CER 2700PF 5% 630V X7R 1812 - VJ1812Y272JBLAT4X
Order 'cap cer 2700pf 5% 630v x7r 1812 - VJ1812Y272JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y272JBLAT4X-ND.
CAP CER .027UF 5% 630V X7R 1812 - VJ1812Y273JBLAT4X
Order 'cap cer .027uf 5% 630v x7r 1812 - VJ1812Y273JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y273JBLAT4X-ND.
Send this link via E-Mail
Help With This Screen
