CAP CER 1000PF 10% 1500VX7R 1812 - VJ1812Y102KBRAT4X - Capacitors
1000pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 1500V (1.5kV) VJ1812Y102KBRAT4X
| Digi-Key Part Number | VJ1812Y102KBRAT4X-ND |
1000 |
.56775 |
Extended Price
567.75 |
| Manufacturer Part Number | VJ1812Y102KBRAT4X | |||
| Description | CAP CER 1000PF 10% 1500VX7R 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1812Y102KBRAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 1000pF |
| Voltage - Rated | 1500V (1.5kV) |
| Tolerance | ±10% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1812Y102KBRAT4X VJ1812Y102KBRAT4X |
VJ1812Y102KBRAT4X Specification Sheet
CAP CER 1000PF 10% 1500VX7R 1812 - VJ1812Y102KBRAT4X (VJ1812Y102KBRAT4X-ND) - Capacitors
Related parts 1000pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 1500V (1.5kV) VJ1812Y102KBRAT4XCAP CER 1000PF 10% 1500VX7R 1812 - VJ1812Y102KBRAT4X
Order 'cap cer 1000pf 10% 1500vx7r 1812 - VJ1812Y102KBRAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y102KBRAT4X-ND.
CAP CER 1000PF 10% 1000VNP0 1812 - VJ1812A102KBGAT4X
Order 'cap cer 1000pf 10% 1000vnp0 1812 - VJ1812A102KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A102KBGAT4X-ND.
CAP CER 1000PF 10% 2000VX7R 1812 - VJ1812Y102KBFAT4X
Order 'cap cer 1000pf 10% 2000vx7r 1812 - VJ1812Y102KBFAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y102KBFAT4X-ND.
CAP CER 1000PF 10% 1000VX7R 1812 - VJ1812Y102KBGAT4X
Order 'cap cer 1000pf 10% 1000vx7r 1812 - VJ1812Y102KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y102KBGAT4X-ND.
CAP CER 1000PF 10% 3000VX7R 1812 - VJ1812Y102KBHAT4X
Order 'cap cer 1000pf 10% 3000vx7r 1812 - VJ1812Y102KBHAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y102KBHAT4X-ND.
CAP CER 1000PF 10% 1500VX7R 1206 - VJ1206Y102KBRAT4X
Order 'cap cer 1000pf 10% 1500vx7r 1206 - VJ1206Y102KBRAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y102KBRAT4X-ND.
CAP CER 1000PF 10% 1500VX7R 1210 - VJ1210Y102KBRAT4X
Order 'cap cer 1000pf 10% 1500vx7r 1210 - VJ1210Y102KBRAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y102KBRAT4X-ND.
CAP CER 1000PF 10% 1500VX7R 1808 - VJ1808Y102KBRAT4X
Order 'cap cer 1000pf 10% 1500vx7r 1808 - VJ1808Y102KBRAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808Y102KBRAT4X-ND.
CAP CER 1200PF 10% 1500VX7R 1812 - VJ1812Y122KBRAT4X
Order 'cap cer 1200pf 10% 1500vx7r 1812 - VJ1812Y122KBRAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y122KBRAT4X-ND.
CAP CER 1500PF 10% 1500VX7R 1812 - VJ1812Y152KBRAT4X
Order 'cap cer 1500pf 10% 1500vx7r 1812 - VJ1812Y152KBRAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y152KBRAT4X-ND.
CAP CER 1800PF 10% 1500VX7R 1812 - VJ1812Y182KBRAT4X
Order 'cap cer 1800pf 10% 1500vx7r 1812 - VJ1812Y182KBRAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y182KBRAT4X-ND.
CAP CER 2200PF 10% 1500VX7R 1812 - VJ1812Y222KBRAT4X
Order 'cap cer 2200pf 10% 1500vx7r 1812 - VJ1812Y222KBRAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y222KBRAT4X-ND.
CAP CER 2700PF 10% 1500VX7R 1812 - VJ1812Y272KBRAT4X
Order 'cap cer 2700pf 10% 1500vx7r 1812 - VJ1812Y272KBRAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y272KBRAT4X-ND.
CAP CER 3300PF 10% 1500VX7R 1812 - VJ1812Y332KBRAT4X
Order 'cap cer 3300pf 10% 1500vx7r 1812 - VJ1812Y332KBRAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y332KBRAT4X-ND.
CAP CER 3900PF 10% 1500VX7R 1812 - VJ1812Y392KBRAT4X
Order 'cap cer 3900pf 10% 1500vx7r 1812 - VJ1812Y392KBRAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y392KBRAT4X-ND.
Options for 1000pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 1500V (1.5kV) VJ1812Y102KBRAT4X
Send this link via E-Mail
Help With This Screen
