Keywords:





100pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y101MXPAT5Z

CAP CER 100PF 20% 250V X7R 1812 - VJ1812Y101MXPAT5Z - Capacitors

Digi-Key Part Number VJ1812Y101MXPAT5Z-ND
Price Break
1000
Unit Price
.47595
Extended Price
475.95
Manufacturer Part NumberVJ1812Y101MXPAT5Z
DescriptionCAP CER 100PF 20% 250V X7R 1812
Quantity Available Non-Stock
All prices are in USD

Purchase 100pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y101MXPAT5Z
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 100pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y101MXPAT5Z
Technical/Catalog InformationVJ1812Y101MXPAT5Z
VendorVishay/Vitramon
CategoryCapacitors
Capacitance100pF
Voltage - Rated 250V
Tolerance±20%
Package / Case1812 (4532 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesHigh Voltage Arc Guard
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VJ1812Y101MXPAT5Z
VJ1812Y101MXPAT5Z

VJ1812Y101MXPAT5Z Specification Sheet

Image of CAP CER 100PF 20% 250V X7R 1812 - VJ1812Y101MXPAT5Z

CAP CER 100PF 20% 250V X7R 1812 - VJ1812Y101MXPAT5Z (VJ1812Y101MXPAT5Z-ND) - Capacitors

Related parts 100pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y101MXPAT5Z
100pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y101MXPAT5Z
 Order 'cap cer 100pf 20% 250v x7r 1812 - VJ1812Y101MXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y101MXPAT5Z-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y101JBPAT4X
 Order 'cap cer 100pf 5% 250v x7r 1812 - VJ1812Y101JBPAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y101JBPAT4X-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y101JXPAT5Z
 Order 'cap cer 100pf 5% 250v x7r 1812 - VJ1812Y101JXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y101JXPAT5Z-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y101KBPAT4X
 Order 'cap cer 100pf 10% 250v x7r 1812 - VJ1812Y101KBPAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y101KBPAT4X-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y101KXPAT5Z
 Order 'cap cer 100pf 10% 250v x7r 1812 - VJ1812Y101KXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y101KXPAT5Z-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 250V VJ1206Y101MXPAT5Z
 Order 'cap cer 100pf 20% 250v x7r 1206 - VJ1206Y101MXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y101MXPAT5Z-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 metric) 250V VJ1210Y101MXPAT5Z
 Order 'cap cer 100pf 20% 250v x7r 1210 - VJ1210Y101MXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y101MXPAT5Z-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 250V VJ1808Y101MXPAT5Z
 Order 'cap cer 100pf 20% 250v x7r 1808 - VJ1808Y101MXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808Y101MXPAT5Z-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 500V VJ1812Y101MXEAT5Z
 Order 'cap cer 100pf 20% 500v x7r 1812 - VJ1812Y101MXEAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y101MXEAT5Z-ND.
1000pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y102MXPAT5Z
 Order 'cap cer 1000pf 20% 250v x7r 1812 - VJ1812Y102MXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y102MXPAT5Z-ND.
10000pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y103MXPAT5Z
 Order 'cap cer .01uf 20% 250v x7r 1812 - VJ1812Y103MXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y103MXPAT5Z-ND.
0.1µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y104MXPAT5Z
 Order 'cap cer .1uf 20% 250v x7r 1812 - VJ1812Y104MXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y104MXPAT5Z-ND.
150pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y151MXPAT5Z
 Order 'cap cer 150pf 20% 250v x7r 1812 - VJ1812Y151MXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y151MXPAT5Z-ND.
1500pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y152MXPAT5Z
 Order 'cap cer 1500pf 20% 250v x7r 1812 - VJ1812Y152MXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y152MXPAT5Z-ND.
0.015µF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y153MXPAT5Z
 Order 'cap cer .015uf 20% 250v x7r 1812 - VJ1812Y153MXPAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812Y153MXPAT5Z-ND.

Options for 100pF Ceramic Capacitor Vishay/Vitramon 1812 (4532 metric) 250V VJ1812Y101MXPAT5Z
Send this link via E-Mail
Help With This Screen

CAP CER 100PF 20% 250V X7R 1812 - VJ1812Y101MXPAT5Z
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 100PF 20% 250V X7R 1808 - VJ1808Y101MXPAT5Z Next: CAP CER 100PF 20% 3000V C0G 1808 - 1808HA101MAT1A
CAP CER 100PF 20% 250V X7R 1812 - VJ1812Y101MXPAT5Z