CAP CER 39PF 5% 630V NP0 1812 - VJ1812A390JBLAT4X - Capacitors
| Digi-Key Part Number | VJ1812A390JBLAT4X-ND |
1000 |
.65925 |
Extended Price
659.25 |
| Manufacturer Part Number | VJ1812A390JBLAT4X | |||
| Description | CAP CER 39PF 5% 630V NP0 1812 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1812A390JBLAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 39pF |
| Voltage - Rated | 630V |
| Tolerance | ±5% |
| Package / Case | 1812 (4532 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1812A390JBLAT4X VJ1812A390JBLAT4X |
VJ1812A390JBLAT4X Specification Sheet
CAP CER 39PF 5% 630V NP0 1812 - VJ1812A390JBLAT4X (VJ1812A390JBLAT4X-ND) - Capacitors
Related parts Capacitors :CAP CER 39PF 5% 630V NP0 1812 - VJ1812A390JBLAT4X
Order 'cap cer 39pf 5% 630v np0 1812 - VJ1812A390JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A390JBLAT4X-ND.
CAP CER 39PF 10% 630V NP0 1812 - VJ1812A390KBLAT4X
Order 'cap cer 39pf 10% 630v np0 1812 - VJ1812A390KBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A390KBLAT4X-ND.
CAP CER 39PF 5% 630V NP0 1206 - VJ1206A390JBLAT4X
Order 'cap cer 39pf 5% 630v np0 1206 - VJ1206A390JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A390JBLAT4X-ND.
CAP CER 39PF 5% 630V NP0 1210 - VJ1210A390JBLAT4X
Order 'cap cer 39pf 5% 630v np0 1210 - VJ1210A390JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A390JBLAT4X-ND.
CAP CER 39PF 5% 630V NP0 1808 - VJ1808A390JBLAT4X
Order 'cap cer 39pf 5% 630v np0 1808 - VJ1808A390JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A390JBLAT4X-ND.
CAP CER 10PF 5% 630V NP0 1812 - VJ1812A100JBLAT4X
Order 'cap cer 10pf 5% 630v np0 1812 - VJ1812A100JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A100JBLAT4X-ND.
CAP CER 100PF 5% 630V NP0 1812 - VJ1812A101JBLAT4X
Order 'cap cer 100pf 5% 630v np0 1812 - VJ1812A101JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A101JBLAT4X-ND.
CAP CER 1000PF 5% 630V NP0 1812 - VJ1812A102JBLAT4X
Order 'cap cer 1000pf 5% 630v np0 1812 - VJ1812A102JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A102JBLAT4X-ND.
CAP CER 12PF 5% 630V NP0 1812 - VJ1812A120JBLAT4X
Order 'cap cer 12pf 5% 630v np0 1812 - VJ1812A120JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A120JBLAT4X-ND.
CAP CER 120PF 5% 630V NP0 1812 - VJ1812A121JBLAT4X
Order 'cap cer 120pf 5% 630v np0 1812 - VJ1812A121JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A121JBLAT4X-ND.
CAP CER 1200PF 5% 630V NP0 1812 - VJ1812A122JBLAT4X
Order 'cap cer 1200pf 5% 630v np0 1812 - VJ1812A122JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A122JBLAT4X-ND.
CAP CER 15PF 5% 630V NP0 1812 - VJ1812A150JBLAT4X
Order 'cap cer 15pf 5% 630v np0 1812 - VJ1812A150JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A150JBLAT4X-ND.
CAP CER 150PF 5% 630V NP0 1812 - VJ1812A151JBLAT4X
Order 'cap cer 150pf 5% 630v np0 1812 - VJ1812A151JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A151JBLAT4X-ND.
CAP CER 1500PF 5% 630V NP0 1812 - VJ1812A152JBLAT4X
Order 'cap cer 1500pf 5% 630v np0 1812 - VJ1812A152JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A152JBLAT4X-ND.
CAP CER 18PF 5% 630V NP0 1812 - VJ1812A180JBLAT4X
Order 'cap cer 18pf 5% 630v np0 1812 - VJ1812A180JBLAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A180JBLAT4X-ND.
Send this link via E-Mail
Help With This Screen
