Keywords:





CAP CER 33PF 5% 200V NP0 1812 - VJ1812A330JBCAT4X

Digi-Key Part Number VJ1812A330JBCAT4X-ND
Price Break
1000
Unit Price
.59925
Extended Price
599.25
Manufacturer Part NumberVJ1812A330JBCAT4X
DescriptionCAP CER 33PF 5% 200V NP0 1812
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationVJ1812A330JBCAT4X
VendorVishay/Vitramon
CategoryCapacitors
Capacitance33pF
Voltage - Rated 200V
Tolerance±5%
Package / Case1812 (4532 metric)
Temperature CoefficientC0G, NP0
PackagingTape & Reel (TR)
FeaturesBoardflex Sensitive Applications
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width12mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VJ1812A330JBCAT4X
VJ1812A330JBCAT4X

VJ1812A330JBCAT4X Specification Sheet

Image of CAP CER 33PF 5% 200V NP0 1812 - VJ1812A330JBCAT4X

CAP CER 33PF 5% 200V NP0 1812 - VJ1812A330JBCAT4X (VJ1812A330JBCAT4X-ND)

Related parts :
CAP CER 33PF 5% 200V NP0 1812 - VJ1812A330JBCAT4X
 Order 'cap cer 33pf 5% 200v np0 1812 - VJ1812A330JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A330JBCAT4X-ND.
CAP CER 33PF 10% 200V NP0 1812 - VJ1812A330KBCAT4X
 Order 'cap cer 33pf 10% 200v np0 1812 - VJ1812A330KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A330KBCAT4X-ND.
CAP CER 33PF 5% 200V NP0 1206 - VJ1206A330JBCAT4X
 Order 'cap cer 33pf 5% 200v np0 1206 - VJ1206A330JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A330JBCAT4X-ND.
CAP CER 33PF 5% 200V NP0 1210 - VJ1210A330JBCAT4X
 Order 'cap cer 33pf 5% 200v np0 1210 - VJ1210A330JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A330JBCAT4X-ND.
CAP CER 33PF 5% 200V NP0 1808 - VJ1808A330JBCAT4X
 Order 'cap cer 33pf 5% 200v np0 1808 - VJ1808A330JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A330JBCAT4X-ND.
CAP CER 10PF 5% 200V NP0 1812 - VJ1812A100JBCAT4X
 Order 'cap cer 10pf 5% 200v np0 1812 - VJ1812A100JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A100JBCAT4X-ND.
CAP CER 100PF 5% 200V NP0 1812 - VJ1812A101JBCAT4X
 Order 'cap cer 100pf 5% 200v np0 1812 - VJ1812A101JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A101JBCAT4X-ND.
CAP CER 1000PF 5% 200V NP0 1812 - VJ1812A102JBCAT4X
 Order 'cap cer 1000pf 5% 200v np0 1812 - VJ1812A102JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A102JBCAT4X-ND.
CAP CER .01UF 5% 200V NP0 1812 - VJ1812A103JBCAT4X
 Order 'cap cer .01uf 5% 200v np0 1812 - VJ1812A103JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A103JBCAT4X-ND.
CAP CER 12PF 5% 200V NP0 1812 - VJ1812A120JBCAT4X
 Order 'cap cer 12pf 5% 200v np0 1812 - VJ1812A120JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A120JBCAT4X-ND.
CAP CER 120PF 5% 200V NP0 1812 - VJ1812A121JBCAT4X
 Order 'cap cer 120pf 5% 200v np0 1812 - VJ1812A121JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A121JBCAT4X-ND.
CAP CER 1200PF 5% 200V NP0 1812 - VJ1812A122JBCAT4X
 Order 'cap cer 1200pf 5% 200v np0 1812 - VJ1812A122JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A122JBCAT4X-ND.
CAP CER 15PF 5% 200V NP0 1812 - VJ1812A150JBCAT4X
 Order 'cap cer 15pf 5% 200v np0 1812 - VJ1812A150JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A150JBCAT4X-ND.
CAP CER 150PF 5% 200V NP0 1812 - VJ1812A151JBCAT4X
 Order 'cap cer 150pf 5% 200v np0 1812 - VJ1812A151JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A151JBCAT4X-ND.
CAP CER 1500PF 5% 200V NP0 1812 - VJ1812A152JBCAT4X
 Order 'cap cer 1500pf 5% 200v np0 1812 - VJ1812A152JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1812A152JBCAT4X-ND.

Send this link via E-Mail
Help With This Screen

CAP CER 33PF 5% 200V NP0 1812 - VJ1812A330JBCAT4X
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 33PF 5% 200V NP0 1808 - VJ1808A330JBCAT4X Next: CAP CER 33PF 5% 200V NP0 1825 - VJ1825A330JBCAT4X
CAP CER 33PF 5% 200V NP0 1812 - VJ1812A330JBCAT4X