820pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 200V VJ1808A821JBCAT4X
CAP CER 820PF 5% 200V NP0 1808 - VJ1808A821JBCAT4X
| Digi-Key Part Number | VJ1808A821JBCAT4X-ND |
2500 |
.60158 |
Extended Price
1503.95 |
| Manufacturer Part Number | VJ1808A821JBCAT4X | |||
| Description | CAP CER 820PF 5% 200V NP0 1808 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1808A821JBCAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 820pF |
| Voltage - Rated | 200V |
| Tolerance | ±5% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1808A821JBCAT4X VJ1808A821JBCAT4X |
VJ1808A821JBCAT4X Specification Sheet
CAP CER 820PF 5% 200V NP0 1808 - VJ1808A821JBCAT4X (VJ1808A821JBCAT4X-ND)
Related parts 820pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 200V VJ1808A821JBCAT4X820pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 200V VJ1808A821JBCAT4X
Order 'cap cer 820pf 5% 200v np0 1808 - VJ1808A821JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A821JBCAT4X-ND.
820pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 200V VJ1808A821KBCAT4X
Order 'cap cer 820pf 10% 200v np0 1808 - VJ1808A821KBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A821KBCAT4X-ND.
820pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 200V VJ1206A821JBCAT4X
Order 'cap cer 820pf 5% 200v np0 1206 - VJ1206A821JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A821JBCAT4X-ND.
820pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 metric) 200V VJ1210A821JBCAT4X
Order 'cap cer 820pf 5% 200v np0 1210 - VJ1210A821JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A821JBCAT4X-ND.
10pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 200V VJ1808A100JBCAT4X
Order 'cap cer 10pf 5% 200v np0 1808 - VJ1808A100JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A100JBCAT4X-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 200V VJ1808A101JBCAT4X
Order 'cap cer 100pf 5% 200v np0 1808 - VJ1808A101JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A101JBCAT4X-ND.
1000pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 200V VJ1808A102JBCAT4X
Order 'cap cer 1000pf 5% 200v np0 1808 - VJ1808A102JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A102JBCAT4X-ND.
12pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 200V VJ1808A120JBCAT4X
Order 'cap cer 12pf 5% 200v np0 1808 - VJ1808A120JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A120JBCAT4X-ND.
120pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 200V VJ1808A121JBCAT4X
Order 'cap cer 120pf 5% 200v np0 1808 - VJ1808A121JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A121JBCAT4X-ND.
1200pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 200V VJ1808A122JBCAT4X
Order 'cap cer 1200pf 5% 200v np0 1808 - VJ1808A122JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A122JBCAT4X-ND.
15pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 200V VJ1808A150JBCAT4X
Order 'cap cer 15pf 5% 200v np0 1808 - VJ1808A150JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A150JBCAT4X-ND.
150pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 200V VJ1808A151JBCAT4X
Order 'cap cer 150pf 5% 200v np0 1808 - VJ1808A151JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A151JBCAT4X-ND.
1500pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 200V VJ1808A152JBCAT4X
Order 'cap cer 1500pf 5% 200v np0 1808 - VJ1808A152JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A152JBCAT4X-ND.
18pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 200V VJ1808A180JBCAT4X
Order 'cap cer 18pf 5% 200v np0 1808 - VJ1808A180JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A180JBCAT4X-ND.
180pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 200V VJ1808A181JBCAT4X
Order 'cap cer 180pf 5% 200v np0 1808 - VJ1808A181JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A181JBCAT4X-ND.
Options for 820pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 200V VJ1808A821JBCAT4X
Send this link via E-Mail
Help With This Screen
