220pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 1000V (1kV) VJ1808A221KBGAT4X
CAP CER 220PF 10% 1000V NP0 1808 - VJ1808A221KBGAT4X - Capacitors
| Digi-Key Part Number | VJ1808A221KBGAT4X-ND |
2500 |
.54684 |
Extended Price
1367.10 |
| Manufacturer Part Number | VJ1808A221KBGAT4X | |||
| Description | CAP CER 220PF 10% 1000V NP0 1808 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1808A221KBGAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 220pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±10% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1808A221KBGAT4X VJ1808A221KBGAT4X |
VJ1808A221KBGAT4X Specification Sheet
CAP CER 220PF 10% 1000V NP0 1808 - VJ1808A221KBGAT4X (VJ1808A221KBGAT4X-ND) - Capacitors
Related parts 220pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 1000V (1kV) VJ1808A221KBGAT4X220pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 1000V (1kV) VJ1808A221KBGAT4X
Order 'cap cer 220pf 10% 1000v np0 1808 - VJ1808A221KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A221KBGAT4X-ND.
220pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 1000V (1kV) VJ1808A221JBGAT4X
Order 'cap cer 220pf 5% 1000v np0 1808 - VJ1808A221JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A221JBGAT4X-ND.
220pF Ceramic Capacitor Vishay/Vitramon (VA) 1808 (4520 metric) 1000V (1kV) VJ1808A221JXGAT
Order 'cap cer 220pf 5% 1000v np0 1808 - VJ1808A221JXGAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1146-1-ND.
220pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 1000V (1kV) VJ1808A221JXGAT
Order 'cap cer 220pf 5% 1000v np0 1808 - VJ1808A221JXGAT' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1146-2-ND.
220pF Ceramic Capacitor Vishay/Vitramon (VA) 1808 (4520 metric) 1000V (1kV) VJ1808A221JXGAT
Order 'cap cer 220pf 5% 1000v np0 1808 - VJ1808A221JXGAT' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1146-6-ND.
220pF Ceramic Capacitor Vishay/Vitramon 0805 (2012 metric) 1000V (1kV) VJ0805A221KXGAT5Z
Order 'cap cer 220pf 10% 1000v np0 0805 - VJ0805A221KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ0805A221KXGAT5Z-ND.
220pF Ceramic Capacitor Vishay/Vitramon 1206 (3216 metric) 1000V (1kV) VJ1206A221KXGAT5Z
Order 'cap cer 220pf 10% 1000v np0 1206 - VJ1206A221KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A221KXGAT5Z-ND.
220pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 metric) 1000V (1kV) VJ1210A221KXGAT5Z
Order 'cap cer 220pf 10% 1000v np0 1210 - VJ1210A221KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A221KXGAT5Z-ND.
10pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 1000V (1kV) VJ1808A100KBGAT4X
Order 'cap cer 10pf 10% 1000v np0 1808 - VJ1808A100KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A100KBGAT4X-ND.
100pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 1000V (1kV) VJ1808A101KBGAT4X
Order 'cap cer 100pf 10% 1000v np0 1808 - VJ1808A101KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A101KBGAT4X-ND.
12pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 1000V (1kV) VJ1808A120KBGAT4X
Order 'cap cer 12pf 10% 1000v np0 1808 - VJ1808A120KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A120KBGAT4X-ND.
120pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 1000V (1kV) VJ1808A121KBGAT4X
Order 'cap cer 120pf 10% 1000v np0 1808 - VJ1808A121KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A121KBGAT4X-ND.
15pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 1000V (1kV) VJ1808A150KBGAT4X
Order 'cap cer 15pf 10% 1000v np0 1808 - VJ1808A150KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A150KBGAT4X-ND.
150pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 1000V (1kV) VJ1808A151KBGAT4X
Order 'cap cer 150pf 10% 1000v np0 1808 - VJ1808A151KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A151KBGAT4X-ND.
18pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 1000V (1kV) VJ1808A180KBGAT4X
Order 'cap cer 18pf 10% 1000v np0 1808 - VJ1808A180KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A180KBGAT4X-ND.
Options for 220pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 1000V (1kV) VJ1808A221KBGAT4X
Send this link via E-Mail
Help With This Screen
