CAP CER 15PF 5% 50V NP0 1808 - VJ1808A150JBAAT4X
15pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 50V VJ1808A150JBAAT4X
| Digi-Key Part Number | VJ1808A150JBAAT4X-ND |
2500 |
.53494 |
Extended Price
1337.35 |
| Manufacturer Part Number | VJ1808A150JBAAT4X | |||
| Description | CAP CER 15PF 5% 50V NP0 1808 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1808A150JBAAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 15pF |
| Voltage - Rated | 50V |
| Tolerance | ±5% |
| Package / Case | 1808 (4520 metric) |
| Temperature Coefficient | C0G, NP0 |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1808A150JBAAT4X VJ1808A150JBAAT4X |
VJ1808A150JBAAT4X Specification Sheet
CAP CER 15PF 5% 50V NP0 1808 - VJ1808A150JBAAT4X (VJ1808A150JBAAT4X-ND)
Related parts 15pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 50V VJ1808A150JBAAT4XCAP CER 15PF 5% 50V NP0 1808 - VJ1808A150JBAAT4X
Order 'cap cer 15pf 5% 50v np0 1808 - VJ1808A150JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A150JBAAT4X-ND.
CAP CER 15PF 10% 50V NP0 1808 - VJ1808A150KBAAT4X
Order 'cap cer 15pf 10% 50v np0 1808 - VJ1808A150KBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A150KBAAT4X-ND.
CAP CER 15PF 5% 50V NP0 1206 - VJ1206A150JBAAT4X
Order 'cap cer 15pf 5% 50v np0 1206 - VJ1206A150JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206A150JBAAT4X-ND.
CAP CER 15PF 5% 50V NP0 1210 - VJ1210A150JBAAT4X
Order 'cap cer 15pf 5% 50v np0 1210 - VJ1210A150JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A150JBAAT4X-ND.
CAP CER 10PF 5% 50V NP0 1808 - VJ1808A100JBAAT4X
Order 'cap cer 10pf 5% 50v np0 1808 - VJ1808A100JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A100JBAAT4X-ND.
CAP CER 100PF 5% 50V NP0 1808 - VJ1808A101JBAAT4X
Order 'cap cer 100pf 5% 50v np0 1808 - VJ1808A101JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A101JBAAT4X-ND.
CAP CER 1000PF 5% 50V NP0 1808 - VJ1808A102JBAAT4X
Order 'cap cer 1000pf 5% 50v np0 1808 - VJ1808A102JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A102JBAAT4X-ND.
CAP CER 12PF 5% 50V NP0 1808 - VJ1808A120JBAAT4X
Order 'cap cer 12pf 5% 50v np0 1808 - VJ1808A120JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A120JBAAT4X-ND.
CAP CER 120PF 5% 50V NP0 1808 - VJ1808A121JBAAT4X
Order 'cap cer 120pf 5% 50v np0 1808 - VJ1808A121JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A121JBAAT4X-ND.
CAP CER 1200PF 5% 50V NP0 1808 - VJ1808A122JBAAT4X
Order 'cap cer 1200pf 5% 50v np0 1808 - VJ1808A122JBAAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A122JBAAT4X-ND.
CAP CER 15PF 5% 100V NP0 1808 - VJ1808A150JBBAT4X
Order 'cap cer 15pf 5% 100v np0 1808 - VJ1808A150JBBAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A150JBBAT4X-ND.
CAP CER 15PF 5% 200V NP0 1808 - VJ1808A150JBCAT4X
Order 'cap cer 15pf 5% 200v np0 1808 - VJ1808A150JBCAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A150JBCAT4X-ND.
CAP CER 15PF 5% 500V NP0 1808 - VJ1808A150JBEAT4X
Order 'cap cer 15pf 5% 500v np0 1808 - VJ1808A150JBEAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A150JBEAT4X-ND.
CAP CER 15PF 5% 2000V NP0 1808 - VJ1808A150JBFAT4X
Order 'cap cer 15pf 5% 2000v np0 1808 - VJ1808A150JBFAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A150JBFAT4X-ND.
CAP CER 15PF 5% 1000V NP0 1808 - VJ1808A150JBGAT4X
Order 'cap cer 15pf 5% 1000v np0 1808 - VJ1808A150JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1808A150JBGAT4X-ND.
Options for 15pF Ceramic Capacitor Vishay/Vitramon 1808 (4520 metric) 50V VJ1808A150JBAAT4X
Send this link via E-Mail
Help With This Screen
