IDC CABLE- ASR50A/ AE50M / ACE50 - A3BEA-5018M
| Digi-Key Part Number | A3BEA-5018M-ND |
1 10 100 250 500 1000 2500 5000 |
19.51000 15.88400 11.70420 10.10184 9.40514 8.10933 7.66345 7.41265 |
Extended Price
19.51 158.84 1170.42 2525.46 4702.57 8109.33 19158.62 37063.25 |
| Manufacturer Part Number | A3BEA-5018M | |||
| Description | IDC CABLE- ASR50A/ AE50M / ACE50 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | A3BEA-5018M |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos Female to Card Edge |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Other Names |
A3BEA 5018M A3BEA5018M |
IDC CABLE- ASR50A/ AE50M / ACE50 - A3BEA-5018M (A3BEA-5018M-ND)
Related parts:IDC CABLE- ASR50A/ AE50M / ACE50 - A3BEA-5018M
Order 'idc cable- asr50a/ ae50m / ace50 - A3BEA-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-5018M-ND.
IDC CABLE- ASR50A/ AE50M / ACE50 - A3BEA-5006M
Order 'idc cable- asr50a/ ae50m / ace50 - A3BEA-5006M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-5006M-ND.
IDC CABLE- ASR50A/ AE50M / ACE50 - A3BEA-5036M
Order 'idc cable- asr50a/ ae50m / ace50 - A3BEA-5036M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEA-5036M-ND.
IDC CABLE- ASC50A/ AE50M / ACE50 - A3AEA-5018M
Order 'idc cable- asc50a/ ae50m / ace50 - A3AEA-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AEA-5018M-ND.
IDC CABLE- ASR50G/ AE50M / ACE50 - A3BEG-5018M
Order 'idc cable- asr50g/ ae50m / ace50 - A3BEG-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BEG-5018M-ND.
IDC CABLE- ASR50A/ AE50M / APR50 - A3BRA-5018M
Order 'idc cable- asr50a/ ae50m / apr50 - A3BRA-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3BRA-5018M-ND.
IDC CABLE- AKC50A/ AE50M / ACE50 - A3CEA-5018M
Order 'idc cable- akc50a/ ae50m / ace50 - A3CEA-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEA-5018M-ND.
IDC CABLE- AKC50G/ AE50M / ACE50 - A3CEG-5018M
Order 'idc cable- akc50g/ ae50m / ace50 - A3CEG-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3CEG-5018M-ND.
IDC CABLE- AKR50A/ AE50M / ACE50 - A3DEA-5018M
Order 'idc cable- akr50a/ ae50m / ace50 - A3DEA-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEA-5018M-ND.
IDC CABLE- AKR50G/ AE50M / ACE50 - A3DEG-5018M
Order 'idc cable- akr50g/ ae50m / ace50 - A3DEG-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3DEG-5018M-ND.
IDC CABLE- ACE50G/ AE50M / ACE50 - A3EEG-5018M
Order 'idc cable- ace50g/ ae50m / ace50 - A3EEG-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3EEG-5018M-ND.
IDC CABLE- ASN50A/ AE50M / ASN50 - A3AAA-5018M
Order 'idc cable- asn50a/ ae50m / asn50 - A3AAA-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAA-5018M-ND.
IDC CABLE- ASC50G/ AE50M / ASC50 - A3AAG-5018M
Order 'idc cable- asc50g/ ae50m / asc50 - A3AAG-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAG-5018M-ND.
IDC CABLE - ASC50H/AE50M/ASC50H - A3AAH-5018M
Order 'idc cable - asc50h/ae50m/asc50h - A3AAH-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAH-5018M-ND.
IDC CABLE- ASC50T/ AE50M / ASC50 - A3AAT-5018M
Order 'idc cable- asc50t/ ae50m / asc50 - A3AAT-5018M' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3AAT-5018M-ND.
Send this link via E-Mail
Help With This Screen