CAP CER .01UF 5% 1000V X7R 1210 - VJ1210Y103JBGAT4X - Capacitors
10000pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 metric) 1000V (1kV) VJ1210Y103JBGAT4X
| Digi-Key Part Number | VJ1210Y103JBGAT4X-ND |
2500 |
.45654 |
Extended Price
1141.35 |
| Manufacturer Part Number | VJ1210Y103JBGAT4X | |||
| Description | CAP CER .01UF 5% 1000V X7R 1210 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VJ1210Y103JBGAT4X |
| Vendor | Vishay/Vitramon |
| Category | Capacitors |
| Capacitance | 10000pF |
| Voltage - Rated | 1000V (1kV) |
| Tolerance | ±5% |
| Package / Case | 1210 (3225 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | Boardflex Sensitive Applications |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VJ1210Y103JBGAT4X VJ1210Y103JBGAT4X |
VJ1210Y103JBGAT4X Specification Sheet
CAP CER .01UF 5% 1000V X7R 1210 - VJ1210Y103JBGAT4X (VJ1210Y103JBGAT4X-ND) - Capacitors
Related parts 10000pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 metric) 1000V (1kV) VJ1210Y103JBGAT4XCAP CER .01UF 5% 1000V X7R 1210 - VJ1210Y103JBGAT4X
Order 'cap cer .01uf 5% 1000v x7r 1210 - VJ1210Y103JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y103JBGAT4X-ND.
CAP CER .01UF 5% 1000V X7R 1210 - VJ1210Y103JXGAT5Z
Order 'cap cer .01uf 5% 1000v x7r 1210 - VJ1210Y103JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y103JXGAT5Z-ND.
CAP CER 100PF 5% 1000V X7R 1210 - VJ1210Y101JXGAT5Z
Order 'cap cer 100pf 5% 1000v x7r 1210 - VJ1210Y101JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y101JXGAT5Z-ND.
CAP CER 1000PF 5% 1000V X7R 1210 - VJ1210Y102JBGAT4X
Order 'cap cer 1000pf 5% 1000v x7r 1210 - VJ1210Y102JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y102JBGAT4X-ND.
CAP CER 1000PF 5% 1000V X7R 1210 - VJ1210Y102JXGAT5Z
Order 'cap cer 1000pf 5% 1000v x7r 1210 - VJ1210Y102JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y102JXGAT5Z-ND.
CAP CER 1200PF 5% 1000V X7R 1210 - VJ1210Y122JBGAT4X
Order 'cap cer 1200pf 5% 1000v x7r 1210 - VJ1210Y122JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y122JBGAT4X-ND.
CAP CER 150PF 5% 1000V X7R 1210 - VJ1210Y151JXGAT5Z
Order 'cap cer 150pf 5% 1000v x7r 1210 - VJ1210Y151JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y151JXGAT5Z-ND.
CAP CER 1500PF 5% 1000V X7R 1210 - VJ1210Y152JBGAT4X
Order 'cap cer 1500pf 5% 1000v x7r 1210 - VJ1210Y152JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y152JBGAT4X-ND.
CAP CER 1500PF 5% 1000V X7R 1210 - VJ1210Y152JXGAT5Z
Order 'cap cer 1500pf 5% 1000v x7r 1210 - VJ1210Y152JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y152JXGAT5Z-ND.
CAP CER .015UF 5% 1000V X7R 1210 - VJ1210Y153JXGAT5Z
Order 'cap cer .015uf 5% 1000v x7r 1210 - VJ1210Y153JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y153JXGAT5Z-ND.
CAP CER 1800PF 5% 1000V X7R 1210 - VJ1210Y182JBGAT4X
Order 'cap cer 1800pf 5% 1000v x7r 1210 - VJ1210Y182JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y182JBGAT4X-ND.
CAP CER 220PF 5% 1000V X7R 1210 - VJ1210Y221JXGAT5Z
Order 'cap cer 220pf 5% 1000v x7r 1210 - VJ1210Y221JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y221JXGAT5Z-ND.
CAP CER 2200PF 5% 1000V X7R 1210 - VJ1210Y222JBGAT4X
Order 'cap cer 2200pf 5% 1000v x7r 1210 - VJ1210Y222JBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y222JBGAT4X-ND.
CAP CER 2200PF 5% 1000V X7R 1210 - VJ1210Y222JXGAT5Z
Order 'cap cer 2200pf 5% 1000v x7r 1210 - VJ1210Y222JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y222JXGAT5Z-ND.
CAP CER .022UF 5% 1000V X7R 1210 - VJ1210Y223JXGAT5Z
Order 'cap cer .022uf 5% 1000v x7r 1210 - VJ1210Y223JXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y223JXGAT5Z-ND.
Options for 10000pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 metric) 1000V (1kV) VJ1210Y103JBGAT4X
Send this link via E-Mail
Help With This Screen
