Keywords:





CAP CER 1000PF 20% 1000VX7R 1210 - VJ1210Y102MXGAT5Z - Capacitors

1000pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 metric) 1000V (1kV) VJ1210Y102MXGAT5Z

Digi-Key Part Number VJ1210Y102MXGAT5Z-ND
Price Break
2500
Unit Price
.26235
Extended Price
655.88
Manufacturer Part NumberVJ1210Y102MXGAT5Z
DescriptionCAP CER 1000PF 20% 1000VX7R 1210
Quantity Available Non-Stock
All prices are in USD

Purchase 1000pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 metric) 1000V (1kV) VJ1210Y102MXGAT5Z
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 1000pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 metric) 1000V (1kV) VJ1210Y102MXGAT5Z
Technical/Catalog InformationVJ1210Y102MXGAT5Z
VendorVishay/Vitramon
CategoryCapacitors
Capacitance1000pF
Voltage - Rated 1000V (1kV)
Tolerance±20%
Package / Case1210 (3225 metric)
Temperature CoefficientX7R
PackagingTape & Reel (TR)
FeaturesHigh Voltage Arc Guard
Lead Spacing-
Operating Temperature-55°C ~ 125°C
Mounting TypeSurface Mount, MLCC
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names VJ1210Y102MXGAT5Z
VJ1210Y102MXGAT5Z

VJ1210Y102MXGAT5Z Specification Sheet

Image of CAP CER 1000PF 20% 1000VX7R 1210 - VJ1210Y102MXGAT5Z

CAP CER 1000PF 20% 1000VX7R 1210 - VJ1210Y102MXGAT5Z (VJ1210Y102MXGAT5Z-ND) - Capacitors

Related parts 1000pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 metric) 1000V (1kV) VJ1210Y102MXGAT5Z
CAP CER 1000PF 20% 1000VX7R 1210 - VJ1210Y102MXGAT5Z
 Order 'cap cer 1000pf 20% 1000vx7r 1210 - VJ1210Y102MXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y102MXGAT5Z-ND.
CAP CER 1000PF 20% 1000VNP0 1210 - VJ1210A102MXGAT5Z
 Order 'cap cer 1000pf 20% 1000vnp0 1210 - VJ1210A102MXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A102MXGAT5Z-ND.
CAP CER 1000PF 20% 1500VNP0 1210 - VJ1210A102MXRAT5Z
 Order 'cap cer 1000pf 20% 1500vnp0 1210 - VJ1210A102MXRAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210A102MXRAT5Z-ND.
CAP CER 1000PF 10% 1000VX7R 1210 - VJ1210Y102KXGAT5Z
 Order 'cap cer 1000pf 10% 1000vx7r 1210 - VJ1210Y102KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1045-1-ND.
CAP CER 1000PF 10% 1000VX7R 1210 - VJ1210Y102KXGAT5Z
 Order 'cap cer 1000pf 10% 1000vx7r 1210 - VJ1210Y102KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number 720-1045-2-ND.
CAP CER 1000PF 10% 1000VX7R 1210 - VJ1210Y102KXGAT5Z
 Order 'cap cer 1000pf 10% 1000vx7r 1210 - VJ1210Y102KXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon (VA). Digi-Key part number 720-1045-6-ND.
CAP CER 1000PF 10% 1000VX7R 1210 - VJ1210Y102KBGAT4X
 Order 'cap cer 1000pf 10% 1000vx7r 1210 - VJ1210Y102KBGAT4X' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y102KBGAT4X-ND.
CAP CER 1000PF 20% 1000VX7R 1206 - VJ1206Y102MXGAT5Z
 Order 'cap cer 1000pf 20% 1000vx7r 1206 - VJ1206Y102MXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1206Y102MXGAT5Z-ND.
CAP CER 1500PF 20% 1000VX7R 1210 - VJ1210Y152MXGAT5Z
 Order 'cap cer 1500pf 20% 1000vx7r 1210 - VJ1210Y152MXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y152MXGAT5Z-ND.
CAP CER .015UF 20% 1000VX7R 1210 - VJ1210Y153MXGAT5Z
 Order 'cap cer .015uf 20% 1000vx7r 1210 - VJ1210Y153MXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y153MXGAT5Z-ND.
CAP CER 2200PF 20% 1000VX7R 1210 - VJ1210Y222MXGAT5Z
 Order 'cap cer 2200pf 20% 1000vx7r 1210 - VJ1210Y222MXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y222MXGAT5Z-ND.
CAP CER .022UF 20% 1000VX7R 1210 - VJ1210Y223MXGAT5Z
 Order 'cap cer .022uf 20% 1000vx7r 1210 - VJ1210Y223MXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y223MXGAT5Z-ND.
CAP CER 3300PF 20% 1000VX7R 1210 - VJ1210Y332MXGAT5Z
 Order 'cap cer 3300pf 20% 1000vx7r 1210 - VJ1210Y332MXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y332MXGAT5Z-ND.
CAP CER .033UF 20% 1000VX7R 1210 - VJ1210Y333MXGAT5Z
 Order 'cap cer .033uf 20% 1000vx7r 1210 - VJ1210Y333MXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y333MXGAT5Z-ND.
CAP CER 4700PF 20% 1000VX7R 1210 - VJ1210Y472MXGAT5Z
 Order 'cap cer 4700pf 20% 1000vx7r 1210 - VJ1210Y472MXGAT5Z' online from Digi-Key. Manufactured by Vishay/Vitramon. Digi-Key part number VJ1210Y472MXGAT5Z-ND.

Options for 1000pF Ceramic Capacitor Vishay/Vitramon 1210 (3225 metric) 1000V (1kV) VJ1210Y102MXGAT5Z
Send this link via E-Mail
Help With This Screen

CAP CER 1000PF 20% 1000VX7R 1210 - VJ1210Y102MXGAT5Z
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP CER 1000PF 20% 1000VX7R 1206 - VJ1206Y102MXGAT5Z Next: CAP CER 1000PF 20% 100V X7R 0603 - 06031C102MAT2A
CAP CER 1000PF 20% 1000VX7R 1210 - VJ1210Y102MXGAT5Z